UMT-W series |
---|
![]() The UMT-W is a pulse-proof SMD ceramic fuse with super time-lag tripping characteristics, which is particularly suitable as a fail-safe device in demanding applications. Features
Datasheet BUY NOW ON FARNELL |
UMF 250 series |
---|
The UMF 250 is a quick-acting SMD fuse that protects electronic systems from overcurrents and short-circuits. The SCHURTER fuse is available for rated currents from 500mA to 10A and boasts a high breaking capacity of up to 200A at rated voltage. Features
Datasheet BUY NOW ON FARNELL |
UMT 250 series |
---|
The UMT 250 maximises circuit protection, while its extremely compact size meets the demand for saving space and facilitating production. Features
Datasheet BUY NOW ON FARNELL |
UMZ 250 series |
---|
![]() Designed in accordance with IEC and fitted with clip technology, the miniature time-lag UMZ 250 SMD fuse can be replaced more easily after soldering on the circuit board itself. It is available for 18 different rated currents from 80mA to 4A. Features
Datasheet BUY NOW ON FARNELL |
UMK 250 series |
---|
The quick-acting UMK 250, a combination of fuse and fuseholder, is the logical complement to the time-lag UMZ 250. It offers the same benefits as the UMZ 250 in terms of exchanging fuses and is available for ten rated currents from 500mA to 4A. Features
Datasheet BUY NOW ON AVNET |
UMT-H series |
---|
![]() The UMT-H is a time-lag SMD fuse with a 1500A breaking capacity at rated voltages of 277VAC/250VDC. Features
Datasheet BUY NOW ON FARNELL |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help