Custom Meta Tags
Hero Banner

TAIYO YUDEN Bluetooth® 5.0 Low Energy Modules

Main Title

TAIYO YUDEN Bluetooth® 5.0 Low Energy Modules

Mixed Media

Bluetooth® 5.0 Low Energy modules from TAIYO YUDEN are ideal for applications that require wireless communication with low-energy consumption. With 2x speed and 8x broadcasting message capacity, the enhancements of Bluetooth 5.0 focus on increasing the functionality of Bluetooth for the IoT.

The EYSHJN series, EYSHCN series, EYSHSN series, Bluetooth® Low Energy modules with Nordic nRF52832, and EYSLCN series with Nordic nRF52810, are cost effective modules with integrated high performance antennas.

The small and ultra-small footprints of these series (EYSHCN / EYSLCN - 9.6 x 12.9 x 2.0 mm, EYSHJN - 5.1 x 11.3 x 1.3 mm, EYSHSN - 3.25 x 8.55 x 0.85 mm) make them suitable for wearable devices, healthcare devices, home automation, and other applications.

All Bluetooth® 5.0 Low Energy modules from TAIYO YUDEN are FCC/ISED/Japan certified, cost-effective, and are a faster time-to-market solution.

 TAIYO YUDEN Bluetooth® 5.0 Low Energy modules
Mixed Media_1

Find out more about Taiyo Yuden's range of Bluetooth® 5.0 Low Energy modules:

 

Static HTML_2

Features/Applications

Table
Features Applications
  • Bluetooth® Version: 5.0 (2Mbps mode)
  • Chip - Nordic nRF52832 / nRF52810
  • Frequency: 2402 to 2480 MHz
  • Output power: +4dBm typ.
  • Single power supply: 1.7 - 3.6V
  • Single Mode Bluetooth® low energy Slave/Master
  • Integrated System Clock
  • ARM Cortex M4F 32bit processor and 512KB flash and 64KB RAM
  • Interface: SPI, UART, I2C, I2S, PDM and 12bit ADC
  • Bluetooth® and Japan, FCC, IC qualified
  • CE conducted test report available
  • RoHS compliant / Complete Lead Free
  • Smart meters
  • Car Electronics
  • Home security and sensors
  • Home automation
  • Cameras
  • Wearable devices
  • Health Check Monitors
  • Computer Peripherals
Taiyo Yuden Logo HTML

Taiyo Yuden Logo

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE