TDK
CeraLink™
TDK Corporation presents a new generation of the EPCOS CeraLink™, a highly compact solution for the snubber and DC links of fast-switching converters based on SiC and GaN semiconductors.
TDK
EPCOS B32355Cx series MotorCap™ motor run capacitor
The new B32355C* series of EPCOS MotorCapTM motor run capacitors from TDK are designed for a high continuous operating temperature of 100 °C.
TDK
EPCOS B3275 MKP film capacitors
EPCOS B3275 MKP film capacitors are optimised for use with AC voltages with high ripple currents.

TDK
EPCOS SIMID 0805-F series SMD inductors
The new SIMID 0805-F series of EPCOS wire wound SMD inductors was developed especially for automotive applications such as ADAS (advanced driver assistance systems).
TDK
B82721K2xUx series EPCOS ring-core chokes
The B82721K2*U* series of EPCOS ring-core double chokes is designed especially for use in home appliances such as washing machines and dishwashers, refrigerators and heating control units.

TDK
HVC200A bipolar high-voltage contactors
The new TDK HVC200A bipolar high-voltage contactor is designed for operating voltages of up to 450 V DC and a high continuous current of 200 A.

TDK
EPCOS ThermoFuse™ T series varistors
The EPCOS ThermoFuse™ T series varistor is designed for intrinsically safe overvoltage protection.

TDK
B82453C*A* 3D Transponder Coils
Measuring just 11.5 mm x 12.5 mm x 3.6 mm, the B82453C*A* series features six types of 3D transponder coils.
TDK
EPCOS X2 Capacitors for EMI Suppression
TDK introduces a new series of robust EPCOS MKP X2 Capacitors for EMI suppression offers a higher rated voltage of 350V AC.

TDK
C33 and C39 series MEMS pressure sensor dies
TDK introduces the new EPCOS C33 and C39 MEMS pressure sensor dies for automotive and IoT applications.

TDK
MiniCell media-seperated pressure transmitters
TDK’s MiniCell is a miniaturised differential pressure sensor designed for industrial applications.

TDK
New 3 Line High Performance Filters
The ACTT45L is the world's smallest common-mode choke for automotive Ethernet

More from TDK
| Soft termination chip beads and inductors | MORE INFORMATION |
| EPCOS SMT high-current chokes | MORE INFORMATION |
| EPCOS SMT current sense transformers | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help