Custom Meta Tags
Hero Banner
Main Title

EPCOS B594*/B597* series PTC inrush current limiters from TDK

Mixed Media

The EPCOS B594*/B597* series of PTC inrush current limiters are designed for voltages from 280VAC to 560VAC, offer rated resistances from 22Ω to 100Ω at +25°C and have a heat capacity of up to 2.3J/K. They are UL approved and are qualified to AEC-Q200.

One great advantage of PTC inrush current limiters is their intrinsic safety. For example, if a short circuit should occur within a device when it is switched on, the component very quickly limits the current to non-critical values.

Typical applications for PTC inrush current limiters include converters and power supplies for industrial and household electronics as well as in e-mobility applications. These include onboard charging circuits and the charging and discharging of DC link capacitors in the drives of hybrid and electric vehicles.

Static HTML_2

Features/Applications

Table
Features Applications
  •     Wide range of rated voltages and resistances
  •     Approvals compliant with UL, IECQ and VDE
  •     Intrinsic safety
  • Converters and power supply units for industrial and household electronics
  • Onboard charging circuits and the charging and discharging of DC link capacitors in the drives ​of hybrid and electric vehicles
TDK Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE