Custom Meta Tags
Hero Banner

TDK

Main Title

EPCOS B3277*X/Y/Z series film capacitors

Mixed Media

EPCOS B3277*X/Y/Z series film capacitors from TDK are designed for DC link applications and feature compact dimensions, high capacitance density and high current capability. They are designed for rated voltages of between 500VDC and 1200VDC. The series offers numerous standard capacitance values within the range from 1.5μF to 170μF.

Depending on the voltage and capacitance, their lead spacings are 27.5mm, 37.5mm and 52.5mm, with both 4-pin or 2-pin versions available for each lead spacing. The maximum operating temperature of these RoHS-compatible components is +105°C. At a rated voltage and an operating temperature of +85°C the typical service life of the self-healing capacitors is 60,000 hours.

The MKP capacitors are suitable for use in DC link circuits, as DC filters and for power factor correction for industrial converters, as well as for power supplies with higher reliability requirements. These applications include X-ray equipment, LED street lighting, induction hobs and electrical chargers.

BUY NOW ON FARNELL BUY NOW AT AVNET 

TDK-B3277XYZ-Series-EN-Image
Static HTML_2

Features/Applications

Table

Features

  • DC voltage ratings: 500V to 1200V
  • Capacitance range: 0,68µF to 170µF
  • Special feature: High C/V product, compact

Applications

  • DC link circuits, DC filters and power factor correction for industrial converters
  • Power supplies with higher reliability requirements
TDK Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE