Custom Meta Tags
Hero Banner

TDK TFM-ALMA Series

Main Title

TFM-ALMA series

Mixed Media

TDK TFM-ALMA thin-metal power inductors are ideal for equipment used in automobiles. The inductors offer an inductance range of 0.47μH to 2.2μH, and a rated current of 4.5 to 2.0A max. The material used in the TFM201610 series has a high saturation magnetic flux density to provide excellent DC bias characteristics needed for power circuits. TDK TFM-ALMA inductors are AEC-Q200 qualified. 

TDK Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE