Technological development to support the effective use of energy and carbon-free society
As countries around the world aim to achieve carbon neutrality by 2050, the shift from fossil fuels to renewable energy, such as solar power, wind power, hydropower, and biomass, is a crucial challenge for the sustained development of our society. Innovative TDK power electronics technology is being integrated into all phases of creating, storing, sending, converting, using, and sharing electricity.
Energy storage technology to supply electricity that is surplus in times of periods of high demand, such as the cutting or shifting of peak electricity demand, is vital for the diffusion of renewable energy and solution of the worldwide problem of energy demand. TDK’s research and development are progressing on large-capacity rechargeable batteries, such as lithium-ion batteries, as well as various energy storage systems using flywheels, superconductivity, and others supporting energy technologies.
In response to the growing interest in a decarbonized society worldwide, the diffusion of renewable energy in homes is progressing, including the use of solar power generators. As a result, innovative green technology such as power storage systems are attracting attention as they enable the effective use of energy.
- Photovoltaic
- Energy Storage Systems
- Wind Power
TDK
EPCOS B2563xE* series DC link capacitors
The TDK B2563xE* series of power capacitors is designed for DC-link applications.

TDK
B827xx series current-compensated ring core chokes
TDK Corporation presents a new series of current-compensated EPCOS double-ring core chokes for the suppression of common-mode interferences.

TDK
PQvar™ modular system
Modular system for active stepless power factor correction and load balancing.

TDK
HVC43 series high-voltage contactors
TDK’s HCV43 bipolar DC high-voltage contactors offer continuous currents from 150ADC to 250ADC and operating voltages of up to 1000VDC.

TDK
MT25/MT30 series ThermoFuse® varistors
TDK MT25/MT30 series ThermoFuse® resistors are equipped with monitor outputs and integrated thermal protective components for overvoltage protection.

TDK
CeraLink® EIA 2220 size capacitors
The EIA 2220 is a smaller, classic chip version of TDK’s CeraLink® range, offering a capacitance of 250nF with very low parasitic coefficients.

TDK
MKP-Y2 high-temperature capacitors
Designed for interference suppression, EPCOS MKP-Y2 capacitors feature capacitance ranges from 1nF to 1µF with a maximum rated voltage of 300VAC.
TDK
EPCOS B43706*/B43726* screw terminal aluminium electrolytic capacitor
The EPCOS B43706* and B43726* series aluminum electrolytic capacitors with screw terminals are designed for rated voltages between 400 V DC and 500 V DC and cover a capacitance range of 820 µF to 15,000 µF.

Engineering Services
Ask an expert
Discover how Avnet Abacus and our trusted suppliers can transform your smart energy solutions. Contact us today to unlock the power of sustainable innovation.


Subscribe to our newsletters
Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.