Custom Meta Tags
Inverters and Drives from TDK - Hero Banner

Inverters & Drives from TDK

Mixed Media - DC-Link

DC-Link

In a variable frequency drive, power conversion schemes are used which incorporate an intermediate stage where energy is processed at DC. A DC-link capacitor is fitted at this point to provide a low impedance path for high frequency switching currents and to provide energy storage.

DC Link Capacitors - Table

DC link capacitors

Product Type Series Technical Data Datasheet Features Overview
Capacitor B43512
  • 4-/5-pin snap-in terminal
  • Rated voltage: 385 … 500V DC
  • Rated Capacitance: 220 … 3300µF
  • Dimensions: 35 x 45 … 50 x 95 mm
  • 85°C, >5000hrs
Download
  • Voltage derating (0.90 - VR for VR ≤ 450 V) enables 105 °C operation, more details available upon request
  • Diameter 50 mm available
  • Extremely high volumetric efficiency
  • High ripple current capability
  • Pinning ensures correct insertion
Capacitor B43642
  • Snap-in terminal
  • Rated voltage: 200 … 450V DC
  • Rated Capacitance: 82 … 3300µF
  • Dimensions: 22 x 25 … 35 x 55 mm
  • 105°C, > 3000hrs
Download
  • Extremely high CV product, ultra compact, High reliability
  • Very high ripple current capability
  • Optimized internal thermal resistance (for diameter 30 and 35mm)
  • Different case sizes available for each capacitance value
Capacitor B43544
  • Snap-in terminal
  • Rated voltage: 200 … 550V DC
  • Rated Capacitance: 47 … 2700µF
  • Dimensions: 25 x 25 … 35 x 55 mm
  • 105°C, > 3000hrs
Download
  • Outstanding ripple current capability
  • Very high CV product, compact, high reliability
  • Extremely improved performance at high frequencies
  • Very low ESR at operating conditions above 50 °C
  • Different case sizes available for each capacitance value
Capacitor B43545
  • Snap-in terminal
  • Rated voltage: 400 … 450V DC
  • Rated Capacitance: 82 … 820µF
  • Dimensions: 25 x 25 … 35 x 55 mm
  • 105°C, > 5000hrs
Download
  • Outstanding ripple current capability
  • Very high CV product, compact, high reliability
  • Extremely improved performance at high frequencies
  • Outstanding low ESR at operating conditions above 50 °C
  • Different case sizes available for each capacitance value
Capacitor B43547
  • Snap-in terminal
  • Rated voltage: 200 … 450V DC
  • Rated Capacitance: 82 … 2200µF
  • Dimensions: 25 x 25 … 35 x 55 mm
  • 105°C, > 8000hrs
Download
  • Outstanding ripple current capability
  • Very high CV product, compact, high reliability
  • Very long useful life
  • Outstanding low ESR at operating conditions above 50 °C
  • Different case sizes available for each capacitance value
Capacitor B43703/23
  • Screw Terminal
  • Rated voltage: 350 … 450V DC
  • Rated Capacitance: 1500 … 22000µF
  • Dimensions: 51.6 x 80.7 … 90 x 197 mm
  • 85°C, >12000hrs
Download
  • High CV product, i.e. extremely compact
  • High reliability and high ripple current capability
  • All-welded constructions ensures reliable electrical contact
  • Version available with an optimized base cooling design
  • PAPR terminals available (Protection Against Polarity Reversal)
Capacitor B43704/24
  • Screw Terminal
  • Rated voltage: 350 … 550V DC
  • Rated Capacitance: 820 … 22000µF
  • Dimensions: 51.6 x 80.7 … 90 x 221 mm
  • 85°C, >12000hrs
Download
  • High CV product, i.e. very compact
  • High reliability and high ripple current capability
  • All-welded constructions ensures reliable electrical contact
  • PAPR terminals available (Protection Against Polarity Reversal)
  • Version available with an optimized base cooling design
Capacitor B43705/25
  • Screw Terminal
  • Rated voltage: 350 … 450V DC
  • Rated Capacitance: 1000 … 18000µF
  • Dimensions: 51.6 x 80.7 … 90 x 221 mm
  • 85°C, >12000hrs
Download
  • Very high ripple current capability, High reliability
  • All-welded constructions ensures reliable electrical contact
  • PAPR terminals available (Protection Against Polarity Reversal)
  • Version available with an optimized base cooling design
  • Version with low-inductance design available
Capacitor B3277x
  • MKP DC-Link High Density
  • Rated Voltage: 450 … 1300 V DC
  • Rated Capacitance: 1.5 … 480 uF
Download
  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability, Long useful life
Capacitor B3267x
  • MKP DC-Link High Power
  • Rated Voltage: 300 … 875 V DC
  • Rated Capacitance: 0.47 … 270 uF
Download
  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability, Long useful life
Capacitor B2562x
  • MKP DC Power Capacitor
  • Rated Voltage: 700 … 2000 V DC
  • Rated Capacitance: 70µF … 1500 µF
Download
  • High current capability, Long life time (>100kh)
  • Different terminal configurations (M6-M8)
  • Dry design (PU resin filled)
  • UL Certification
Capacitor CKG - MLCC Megacap
  • Size: 3225 … 7563
  • Temp characteristic: X5R, X7R, X7S, X7T
  • Rated Voltage: 16 … 630V DC
  • Capacitance: 47nF … 100µF
Download
  • Advanced design for twice the capacitance on single footprint
  • Improved vibration and thermal/mechanical stress performance
  • Lower ESR & ESL than ALU & TA Capacitors
Capacitor CeraLink - SP (B58033)
  • Capacitance: 5µF … 20µF
  • Rated voltage: 500 … 900 V DC
  • (IGBT Rated: 650 … 1300 VDC)
  • Solder Pin series
Download
  • High Capacitance density
  • Low ESL and ESR
  • Low losses at high frequencies and high temperatures
  • High current rating
  • High operating and peak temperatures
  • Ideal for fast-switching semicons (SiC, GaN)
  • LP series qualified based on AEC-Q200
  • Supports miniaturisation on system level

 

PTC ICL Thermistors - Table

PTC ICL thermistors

Product Type Series Technical Data Datasheet Features Overview
PTC ICL Housed - ICL PTC
  • Max. voltage: 280 … 560 VAC
  • Rated resistance: 22 … 100 Ω
Download
  • Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
  • Encased thermistor disk with clamp contacts for high reliability
  • For high pulse currents and a high number of operating cycles
  • Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
PTC ICL Leaded ICL PTC
  • Max. voltage: 260 … 560 VAC
  • Rated resistance: 25 … 1100 Ω
Download
  • Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
  • Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
  • Operating cycles at Vmax (Charging of capacitor): 100 000

 

Y Caps - Table

Y caps

Product Type Series Technical Data Datasheet Features Overview
Y Caps B3202x
  • Y2 EMI Suppression Capacitor
  • Rated Capacitance: 1 nF … 1 uF
  • Rated Voltage: 300 V AC
Download
  • Standard EMI Suppression capacitor for EMC filtering
  • Good self healing properties
  • High voltage capabilities & very small dimensions

 

Power Choke - Table

Power chokes

Product Type Series Technical Data Datasheet Features Overview
Power Choke for DC BUS B82726E6*
  • Rated Current: 20 A … 33 A
  • Rated Inductance: 0.42mH … 2.7mH
  • Rated Voltage: 600 V AC / 1000 V DC
Download
  • Insulation for high voltage applications
  • Approx. 0.6 … 0.8% stray inductance for symmetrical interference suppression
  • Wide range of values
  • High rated current and rated temperature
Power Choke for DC BUS B82727E6*
  • Rated Current: 22 A … 50 A
  • Rated Inductance: 0.57mH … 3.3mH
  • Rated Voltage: 600 V AC / 1000 V DC
Download
  • Insulation for high voltage applications
  • Approx. 0.6 … 0.8% stray inductance for symmetrical interference suppression
  • Wide range of values
  • High rated current and rated temperature
Power Choke for DC BUS B82734R8*U*
  • Rated Current: 2.6 A … 4.6 A
  • Rated Inductance: 3.3mH … 10mH
  • Rated Voltage: 300 V AC / 800 V DC
 
  • Designed for high voltages
  • Glueless design
  • Design complies with EN 60938-2 (VDE 0565-2)
  • UL (please see datasheet)
Power Choke for DC BUS B82725A/J/S
  • Rated Inductance: 0.56 mH … 68 mH
  • Rated Current: 1 A … 16 A
  • Rated Voltage: 250 VAC
Download
  • Approx. 1% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2)
  • UL1) and/or ENEC (VDE) approvals available
Power Choke for DC BUS B82726S
  • Rated Inductance: 0.19 mH … 3.3 mH
  • Rated Current: 10 A … 54 A
  • Rated Voltage: 250 V AC (50/60 Hz)
Download
  • Designed for high voltages
  • Glueless design
  • Design complies with EN 60938-2 (VDE 0565-2)
  • UL (please see datasheet)

 

 

TDK Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Grid Box Dark - Inverters and drives brochure

Inverters and drives brochure

Avnet Abacus offers a comprehensive portfolio of EPCOS and TDK branded products for state-of-the-art inverter and drive design

TDK-Inverters-And-Drives-Brochure-Donwload-EN-Image
Right Rail Card Dark - Protection

Protection

Thermistors acting as inrush current limiters are a low cost solution to this problem whilst input varistors are used to provide surge protection against voltage spikes on the input.

Learn More
Right Rail Card Dark - Input Filtering

Input filtering

EMC input filter requirements include limitation of conducted and radiated emissions, immunity to transients and surges on the power lines, and immunity to levels of external electromagnetic radiation and electrostatic discharge.

Learn More
Right Rail Card Dark - Rectification

Rectification

Each AC input phase is rectified by 3 diodes (top diode in the positive direction and the low side diode of the other two phases) so that the peak of the negative half cycle appears positive.

Learn More
Right Rail Card Dark - Conversion

Conversion

At the conversion stage of a variable frequency drive, the DC voltage is converted into an AC voltage at a given but variable voltage and frequency to drive the motor.

Learn More
Right Rail Card Dark - Thermal Management

Thermal management

In a drive, the heatsink’s role is to cool the semiconductors and DC link capacitors and prevent overheating.

Learn More
Right Rail Card Dark - Driver and Controller

Driver and controller

The Control and Feedback stages analyse signals from the current sensors mounted at the motor output, measure the temperature of sensors and control the driver for the conversion semiconductors.

Learn More
Right Rail Card Dark - Output Filtering

Output filtering

The output stage of a drive takes a three-phase AC output with variable frequency and amplitude for fine speed and torque control and filters it to minimise EMI and provide reliable operation of the power converter and load.

Learn More