Custom Meta Tags
Hero Banner

TE Connectivity Aerospace & Defence Solutions

Long Copy

TE Connectivity aerospace, defence and military technology

Pushing the limits of aerospace and defence technology

Complexity of weapons systems, power distribution, networking and soldier systems is growing rapidly.

Whether it’s a corporate jet, a helicopter or a military aircraft, TE Connectivity's (TE) expertise in interconnection products and systems helps ensure complete system compatibility for challenging applications in defence environments.

TE has served the current needs and anticipated the future requirements of the defence industry for decades. It is continually innovating to give you the best combination of cost, increased reliability and performance, so that your design can achieve greater accuracy, faster response and better communications. TE’s strong R&D program, expertise in materials science, product design and testing, and knowledgeable engineers continue to make connectivity smaller, lighter, faster and more rugged than ever for next-generation military applications.

TE Connectivity and Avnet Abacus technical specialists work closely to provide you with the highest level of support for your design. If you require design support on TE products, get in touch with our team in your local language.

Long Copy_1

Featured products

Tabs

Board level interconnects

TE Connectivity

MULTIGIG RT 3 and RT 2-S connectors

The MULTIRIF RT3 is TE Connectivity's fastest rugged backplane connector, supporting speeds up to 25GB/s.

TE Connectivity

AMPLIMITE stainless steel D-Subminiature connectors

TE Connectivity released its line of rugged AMPLIMITE D-Subminiature (D-Sub) connectors that put the same corrosion resistance of connectors made with cadmium into an environmentally-friendly, stainless-steel housing.

TE Connectivity

NanoRF module and contacts

TE Connectivity has released its new NanoRF modules and contacts, which double the density of today’s VITA 67 RF modules for VPX embedded computing applications.

Inline connectors

TE Connectivity

369 shielded rectangular connector

TE Connectivity (TE) is extending its time-tested 369 connector series with the introduction of the 369 shielded rectangular connectors for environments that demand ambient EMI noise protection.

TE Connectivity 369 Shielded Rectangular Connector

TE Connectivity

DEUTSCH 369 series panel-mount connectors

TE Connectivity's DEUTSCH 369 series panel-mount connectors allow easy, fast mounting to a LRU panel, bracket, chassis or frame.

TE Connectivity Industrial USB Connectors

Relays

TE Connectivity

CII FCC-360 series contactors

TE Connectivity's CII FCC-360 60A contactors are smaller, lighter and offer higher resistive contact ratings than similar products on the market.

TE Connectivity CII FCC 360 Series Contactors

TE Connectivity

KILOVAC LEV100H contactors

TE Connectivity's KILOVAC LEV100H series of extended performance contactors features auxiliary contacts and is designed for harsh environment and load applications.

TE Connectivity KILOVAC LEV100H Contactors

TE Connectivity

KILOVAC EV600 high voltage contactor

TE Connectivity's KILOVAC EV600 high voltage contactor is designed for harsh environments offering higher continuous current carrying rating.

TE Connectivity

KILOVAC K250 series high voltage DC contactor

KILOVAC K250 contactors are designed for a range of applications, including power distribution, alternative energy storage systems, circuit protection, and motor control circuit isolation.

TE Connectivity Logo HTML

Static HTML_1

Applications

  • Aerospace sensors
  • Avionics
  • Cabin interiors and In-Flight Entertainment (IFE) 
  • Control systems
  • EWI - SWAMP
  • Flight control and landing gear systems 
  • Grounding systems
  • Propulsion and power distribution
  • Urban air mobility 
  • Weapons and munitions

 

Grid Box Dark

Brochure

Solutions for low earth orbit satellite buses and payloads from TE

Learn more about the balancing reliability, cost and time with high-performing COSTS and space-qualified solutions