- Connectors
- Sensors
- Wireless
TE Connectivity’s connectors are engineered to reliably transmit data, power, and signal in the harshest of environments, under the most extreme use. They are manufactured to reduce application size and power usage while enabling increased performance in your industrial application. Not sure where to start? Get in touch with our technical specialists to discuss your requirements in detail.
Heavy duty connectors
TE Connectivity's heavy duty connectors are a reliable solution for use in harsh environments covering protection degrees up to IP 69k, with a current rating of 10 A to 200 A and up to 216 contacts.

M8/M12 connector system
The TE Connectivity M8/M12 connector system provides a full solution that includes connectors, IO modules, and cable assemblies. Decrease installation and tooling costs with TE's field installable connectors.

Motorman hybrid connectors
Motorman hybrid connectors from TE Connectivity integrate the communication, signal and power transmission of locally controlled motors within a single compact rectangular connector.

Industrial Mini I/O connectors
The TE Connectivity Industrial Mini I/O connector provides increased reliability and vibration resistance at a quarter the size of an RJ45.
Industrial RJ45 Cat6A plugs
TE Connectivity’s latest Industrial IP20 RJ45 Cat. 6A plug is based upon “common core” technology, a platform technology used in the entire industrial RJ45 product family.
Industrial RJ45 jacks with integrated magnetics
Industrial RJ45 jacks with integrated magnetics offer a highly integrated connectivity solution - from the cable to the physical layer - for Industrial Ethernet.

Dynamic series
TE Connectivity’s Dynamic series connector solutions range from signal level circuitry to power circuit connectivity – all in a ruggedised, industrialised package.

Industrial USB connectors
TE Connectivity's industrial USB connectors are ideal for all industrial USB applications where a high locking force or a sealed design for the use in industrial applications is required.
Conductive elastomer
Conductive elastomers are fully cured silicones or fluorosilicone loaded with a variety of highly conductive particles providing superior EMI/RFI shielding performance combined with excellent environmental sealing.

TE sensors are vital to the next generation of data-driven technology. As the need for industrial robotic automation advances, sensing technology will continue to be the foundation for data collection that will help transform manufacturing floors into connected, cost effective, and reliable facilities. Need advice on sensor selection? Get in touch with our technical specialists to discuss your design in detail.
M5600 series pressure sensors
TE Connectivity's modular M5600 wireless pressure transducer is enclosed in a stainless steel and polycarbonate housing.

TDS305 series digital thermopile sensors
TE Connectivity TSD305 series digital thermopile sensors include an infrared sensor and integrated signal conditioner. These thermopile sensors can directly interface with micro-controllers through an I2C interface.
DOG2 series position sensors
The DOG2 MEMS-Series inclinometer with CAN J1939 output signal is a dual axis tilt sensor with a focus on platform leveling, dynamic engine management, tip-over protection, and tilt alarm.

M5800 series digital display transducer
TE Connectivity's M5800 digital display transducer offers visualised pressure value readings for demanding , harsh applications. The 310° rotatable display enables easy viewing and on-demand adjustment.

AD101 series air bubble detector
TE Connectivity has developed the air bubble detector series for non-invasive continuous monitoring of liquids for bubble detection.
GA10K series temperature sensors
TE Connectivity GA10K NTC thermistors feature a zero power resistance of 10kohm at 25° and a fast response time.
HTU2 series humidity sensors
The TE Connectivity HTU2 sensors series senses true relative humidity and temperature to provide excellent performance and value.
Antennas play an important role in Industrial IOT applications, but as market growth demands more antennas in smaller spaces, it is easy to see how developers can sometimes get tripped up. When you are faced with the complexity of antenna design, Avnet Abacus and TE Connectivity can offer you invaluable support, guiding you to a solution that’s right first time. Get in touch with our technical specialists to discuss your design in detail.
Standard external antennas
TE’s new standard portfolio of external antennas makes wireless connections more reliable by using a range of multi-band antennas for individual device configurations.

RP20 max MIMO antennas
TE Connectivity announces RP20 max MIMO antennas.

5G swivel blade antenna family
TE Connectivity announces 5G swivel blade antenna family.

ANT-5GW-FPC-LH and ANT-5GW-FPC-V series
TE Connectivity announces ANT-5GW-FPC-LH and ANT-5GW-FPC-V series.

CW-RCS series
TE Connectivity announces CW-RCS series.

Antennas for 5G, NB-IoT and LTE-M
TE Connectivity announces antennas for 5G, NB-IoT and LTE-M.

Ceramic antennas for multi-band GNSS
TE Connectivity announces ceramic antennas for multi-band GNSS.

Wi-Fi 6E antennas
TE Connectivity announces antennas For Wi-Fi 6E.

White paper
Wireless options for the Industrial IoT
Learn about the key design challenges that affect antenna and protocol selection, as well as the different antenna types and the advantages and disadvantages of each, so you can ensure your wireless system performance is never compromised.

White paper
Sense the future
Learn how to integrate new sensing technology into your IIoT designs in this white paper.

White paper
Get connected
Discover how to ensure your factory's wired connections are up to standard in this white paper on connectors for the IIoT.

Solutions
Single Pair Ethernet
Discover Single Pair Ethernet, the new standard enabling intelligent networking and integrated power over a single twisted pair connection.

Engineering Services
Have an Industrial IoT question?
Our IIoT specialists are on hand to give you advice on your design.

Industrial IoT Applications
Avnet & TE Connectivity can help you future proof your Industrial IoT system.
Read HowSolutions Guides
Download TE’s application guides for industrial communications, robotics, wireless platforms, control cabinets and PLCs.
Learn MoreDatasheets and technical resources
Get instant access to related TE Connectivity technical documents
Learn More