Custom Meta Tags
Hero Banner

TE Connectivity INSTALITE ZH-150 Series

Main Title

INSTALITE ZH-150 raychem sleeving

Mixed Media

TE Connectivity (TE) introduces INSTALITE ZH-150 tubing, the first heat-shrinkable tubing to combine high-temperature and zero halogen properties in a lightweight material. TE’s groundbreaking INSTALITE ZH-150 heat-shrink tubing helps you meet existing and future requirements for zero halogen, limited fire hazard tubing with high-temperature properties. The tubing helps provide excellent mechanical and electrical protection for wire and cable harnesses across multiple environments. This new breakthrough in material science provides a heat-shrink product that can deliver protection for people and equipment in a high-temperature, lightweight product.

 

Static HTML_2

Features/Applications

Table
Features Applications
  • Offer a unique, lightweight crosslinked material
  • Provide advanced performance with halogen free, flame retarded, fluid resistant and ruggedized, abrasion resistant tubing
  • Deliver a single system for multiple application environments
  • Provide versatility with a 2 to 1 shrink ratio, in eight sizes, limited fire hazard and metric sizing
  • Offer easy handling with highly flexible and lightweight material
  • Harsh environment
  • Railway and Mass transit
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE