Custom Meta Tags
Hero Banner

TE Connectivity Micro Motor Connector

Main Title

TE Connectivity Micro Motor connector

Mixed Media

TE Connectivity's (TE) Micro Motor Connector is widely recognized in the servo motor market and applicable to harsh industrial environments. TE’s latest Micro Motor connection solutions include a 9 position encoder connector and a 4+2 power & brake connector. Combining Power and Brake into one connector allows a more compact and higher protection standard (IP67) solution with enhanced vibration
and shock resistance. The Micro Motor Connectors offer small, high productivity and high reliability plastic connector solutions for compact servo motor interface.

Static HTML_2

Features/Applications

Table
Features Applications
  • Power and Brake Combined in One Connector
  • Field Installable Connector
  • Micro Motor Uses Standard Cable Sizes
  • High Temperature Rating for Power and Brake 125°C
  • High Voltage Rating (380 V)
  • IP67 Protection Rate
  • TUV/UL Certification
  • Uses Robust Contact
  • Servo motor
  • Linear motor
  • Other motors
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE