Custom Meta Tags
Hero Banner
Main Title

TE Connectivity MTA 100 and MTA 156 connectors

Mixed Media

TE Connectivity's MTA connector system is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 [2.54] centres, while MTA 156 connector contacts are in a single row on .156 [3.96] centres. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.

Static HTML_2

Features/Applications

Table
Features Applications

MTA 100 connectors

  • Single row on a .100 [2.54] centreline
  • 2-28 positions, shrouded headers 2-14
  • Terminates 28-22 AWG discrete wire or notched ribbon cable
  • 250V, 5A rating

MTA 156 connectors

  • Single row on a .156 [3.96] centreline
  • 2-24 positions
  • Terminates 18-26 AWG
  • 600V, up to 7A rating

Both Types

  • Color coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Small home appliances
  • Personal health care
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE