Custom Meta Tags
Hero Banner

TE Connectivity Press-Fit Series

Main Title

Press-fit stacking connector

Mixed Media

Press-fit stackable connectors from TE Connectivity (TE) have a footprint that matches VPX daughtercard layouts for low noise, gas-tight connections with low signal loss, and highly reliable performance in printed circuit board (PCB) applications. Well suited to mezzanine and parallel board-to board, the connectors offer reliable signal integrity.

Low Profile, High Speed

Press-fit stacking connectors satisfy the need for 10 Gb/s digital signals in high-density packaging. With a stack height of just 4 mm, they help save space in military electronics and commercial aerospace applications.
The connectors use eye-of-needle compliant pins for solderless application to the board. For higher pin counts, they are end-to-end stackable without losing centreline spacing.

 

 

Static HTML_2

Features/Applications

Table
Features

CONVENIENT

  • Simple press-fit application
  • End-to-end stackable to support higher pin counts
  • Accommodates a range of PCB plating options
  • Compatible with rigid flex or board-to-board stacking

PERMANENT

  • Compliant pin termination on both sides
  • Well suited to where a separable interface is not required
  • Secure connections with board retention, 1 pound minimum per pin

LOW PROFILE

  • 4 mm stack height
  • Permits high-density, high-performance packaging
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE