Custom Meta Tags
Hero Banner

TE Connectivity CAT 6A Series

Main Title

Raychem high-speed ethernet CAT 6A cable

Mixed Media

TE Connectivity (TE) introduces the Raychem high speed Ethernet CAT 6A cable, offering up to 10 Gb/s speeds while saving space, helping to meet the demands of harsh military and aerospace environments. Raychem CAT 6A are fully shielded, four-pair cables meeting the electrical requirements of ANSI/TIA-568-C.2 for category 6A cable. The cable’s FEP insulation and jacket allow a reduced diameter cable, when compared to standard commercial Cat 6A cables, while stranded conductors provide high flexibility in routing. Compared to commonly used tape-wrapped cables, Raychem CAT 6A cables are easier to terminate and are compatible with common high-speed aerospace and military connectors, including TE’s high-performance 10 Gb/s CeeLok FAS-T and CeeLok FAS-X connectors.

Static HTML_2

Features/Applications

Table
Features Applications
  • Provide excellent 10G signal integrity and performance stability over a temperature range from -55°C to +200°C 
  • Offer high performance with the ability to support 100m links 
  • Designed to withstand harsh environments 

 

  • Offer a reduced size and weight option
  • Help save time with an easy-to-terminate cable, compared to tape-wrapped designs
  • Provides flexibility with tight bend radius for easier routing Compatible with most high-speed aerospace connectors, including TE’s CeeLok, FAS-T and CeeLok FAS-X connectors 

 

  • Military and commercial aerospace
  • In-flight entertainment systems
  • Flight control
  • Avionics
  • Cabin management systems
  • Military ground vehicles
  • Formula 1 motorsport

 

TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE