Custom Meta Tags
Hero Banner

TE Connectivity MS5611-01BA03 Series

Main Title

MS5611-01BA03 series SS cap altimeter pressure sensor

Mixed Media

This barometric pressure sensor is optimized for altimeters and variometers with an altitude resolution of 10 cm.  The sensor module includes a high linearity pressure sensor and an ultra-low power 24 bit ΔΣ ADC with internal factory calibrated coefficients. It provides a precise  digital 24 Bit pressure and temperature value  and  different  operation modes that allow the user to optimize for conversion speed and current consumption. A high resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor. The MS5611-01BA can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need  of  programming  internal  registers  in the device. Small dimensions of only 5.0 mm x 3.0 mm and a height of only 1.0 mm allow for integration in mobile devices. This new sensor module generation  is  based  on  leading MEMS technology and  latest benefits  from MEAS  Switzerland  proven  experience  and know-how in  high volume  manufacturing of altimeter  modules,  which have been widely used for over a decade. The sensing principle employed leads to very low hysteresis and high stability of both pressure and temperature signal.

Static HTML_2

Features/Applications

Table
Features Applications
  • High resolution module, 10 cm
  • Fast conversion down to 1 ms
  • Low power, 1 µA (standby < 0.15 µA)
  • QFN package 5.0 x 3.0 x 1.0 mm3
  • Supply voltage 1.8 to 3.6 V
  • Integrated digital pressure sensor (24 bit ΔΣ ADC)
  • Operating range: 10 to 1200 mbar, -40 to +85 °C
  • I2C and SPI interface up to 20 MHz
  • No external components (Internal oscillator)
  • Excellent long term stability
  • Mobile altimeter / barometer systems
  • Bike computers
  • Variometers
  • Height sensing for medical alarms
  • Indoor navigation
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE