The test and measurement industry is ready for a new surge of growth with cutting-edge technologies in 5G and electric and autonomous vehicles. The rapid growth of this market is often accompanied by diverse and complicated test requirements. TE Connectivity (TE) and Avnet Abacus' experience, along with highly capable engineering expertise, can help.
- Wire-to-Board
- Input/Output
- Power
- Board-to-Board
- RF Connectors
TE’s portfolio, including FFC, FPC & Ribbon connectors, are designed to mate cable and PC board circuitry in wire-to-board devices.
| Part number | Description | ||
|---|---|---|---|
![]() |
1-1658621-0 | IDC connector, IDC receptacle, female, 2.54mm, 2 row, 50 contacts, cable mount | BUY NOW |
![]() |
2-111196-1 | IDC connector, IDC receptacle, female, 1.27mm, 2 row, 50 contacts, cable mount | BUY NOW |
![]() |
2-1761608-3 | Wire-to-board connector, AMP-LATCH series, through hole, header, 10mm, 2.54mm, gold plated contacts RoHS compliant | BUY NOW |
TE’s broad portfolio of I/O interconnect, from high speed data transfer to rugged industrial communications, satisfies the needs of diverse markets and will help you solve size and data rate challenges with your next I/O design. Interconnect solutions range from high-speed, high-density pluggable connectors to consumer I/O and legacy D subminiature and modular jack connectors.
| Part number | Description | ||
|---|---|---|---|
![]() |
1-2199230-6 | Card edge connector, dual side, 67 contacts, surface mount, right angle, solder | BUY NOW |
![]() |
1367073-1 | Pluggable I/O connector, SFP, 20 contacts, 1 x 1 (single), surface mount, SFP system series | BUY NOW |
| 1551920-2 | I/O connector, 38 contacts, receptacle, I/O, surface mount, ZQSFP+ series, PCB mount | BUY NOW | |
| 1888247-1 | Pluggable I/O connector, SFP+, 20 contacts, 1 x 1 (single), surface mount | BUY NOW | |
| 2295018-2 | USB connector, USB type C, USB 3.1, receptacle, 24 positions, surface mount, right angle | BUY NOW | |
![]() |
2305018-2 | USB connector, IPX8, USB type C, USB 3.1, receptacle, 24 positions, surface mount, right angle | BUY NOW |
![]() |
2-406549-1 | Modular connector, RJ45 jack, 1 x 1 (port), 8P8C, cat5, through hole mount | BUY NOW |
|
2-5174225-5 | D-Sub connector, amplimite, amplimite series III, plug, 68, zinc, solder RoHS compliant | BUY NOW |
![]() |
5569255-1 | Modular connector, right angle, modular jack, 2 x 2 (stacked), 8P8C, Cat5, through hole mount | BUY NOW |
![]() |
6368150-1 | Modular connector, RJ45 jack, 1 x 1 (port), 8P8C, cat5, through hole mount | BUY NOW |
![]() |
1932258-1 | USB connector, USB type A, USB 3.0, receptacle, 9 positions, through hole mount, right angle | BUY NOW |
TE’s power connectors and contacts are engineered to reliably connect power, providing efficient supply and distribution in communications equipment using between 5 and 1,000 amps. Manufactured for DC- and AC-powered applications, these connectors offer many configurations.
| Part number | Description | ||
|---|---|---|---|
![]() |
1650155-1 | Contact, ELCON drawer series, pin, crimp, 20 AWG, gold plated contacts | BUY NOW |
![]() |
2042274-2 |
HDR power connector, 2 power/4signal, POS solder, ST thru hole, 1 port | BUY NOW |
Board-to-Board connectors from TE provide signal connections between two printed circuit boards (PCBs). TE’s board-level interconnects are manufactured to give you more performance in the harshest applications and their versatile contacts can be mounted on a single footprint so you can swap in a new size easily when a design change is needed.
| Part number | Description | ||
|---|---|---|---|
![]() |
3-1827253-6 | Mezzanine connector, header, 0.5mm, 2 rows, 220 contacts, surface mount, copper alloy | BUY NOW |
| 5352068-1 | Card edge & backplane connector, Z-PACK series, Hard Metric (HM), receptacle, 110, 2mm, press fit RoHS compliant | BUY NOW | |
|
5535070-5 | DIN 41612 connector, 48 contacts, receptacle, 2.54mm, 3 row, a + b + c | BUY NOW |
|
|
5650461-5 | DIN 41612 connector, 96 contacts, receptacle, 2.54mm, 3 row, a + b + c | BUY NOW |
|
5650473-5 | DIN 41612 connector, eurocard type C series, 96 contacts, plug, 2.54mm, 3 row, a + b + c | BUY NOW |
|
5650478-5 | DIN 41612 connector, 48 contacts, plug, 2.54mm, 3 row, a + b + c | BUY NOW |
![]() |
6469081-1 | Connector, high speed, HM-Zd series, 60 contacts, 2.5mm, receptacle, press fit, 6 rows | BUY NOW |
![]() |
6469083-1 | Connector, Z-PACK HM-Zd series, 60 contacts, 2.5mm, plug, press fit, 6 rows | BUY NOW |
|
3-6318490-6 | Mezzanine connector, receptacle, 0.5mm, 2 rows, 220 contacts, surface mount, copper alloy | BUY NOW |
TE's RF connector catalog includes the best RF connectors in the industry. The standard and customised products are focused on wireless applications in communications, automotive, commercial transportation, industrial, and aviation.
| Part number | Description | ||
|---|---|---|---|
![]() |
5227673-1 | RF/coaxial connector, BNC coaxial, straight jack, solder, 50ohm, phosphor bronze | BUY NOW |
| 5227677-1 | RF/coaxial connector, BNC coaxial, right angle jack, solder, 50ohm, phosphor bronze | BUY NOW |
Trend Paper
Demands of today’s T&M applications
Advancements in digitalization are transforming the test and measurement field. TE & Avnet explore test and measurement trends and demands in this trend paper.