Custom Meta Tags
Hero Banner

VARTA Primary CR Coiled Series

Main Title

CR coiled series lithium cylindrical cells

Mixed Media

VARTA's CR series coiled lithium cylindrical cells feature a spirally wound electrode and offer high-rate discharge capability and an operational life in excess of 5 years. The series has a wide operating temperature range and resistance to corrosion with a stainless steel case.

Static HTML_2

Features/Applications

Table
Features Capacity Applications
  • Long life expectancy and long operational life
  • Low self discharge rate
  • High energy density
  • High cell voltage (3V)
  • Wide temperature range
  • High operating safety
  • High reliability
  • Resistance to corrosion with stainless steel case
  • No leakage problems with an organic non-corrosive electrolyte
  • CR 1/2 AAH-R - 850 mAh
  • CR 2/3 AH - 1500 mAh
  • CR 123 A - 1550 mAh
  • CR 2 - 850 mAh
  • CR AH-R - 2400 mAh
  • Medical
  • Security systems
  • Automotive
  • Smoke detectors
  • Asset tracking
Varta static html logo

Varta Logo

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE