Vishay EV charging infrastructure solutions
Tech is the new horsepower. Vishay's Components are the fuel.
Putting today’s automobiles in motion requires making electronic systems that think, entertain, prevent accidents, and more.
From semiconductors to passive components, Vishay has the right parts, built the right way, for these systems. And with our wide range of products, Vishay is taking on one of today’s biggest challenges – supporting the development of EV charging infrastructure to meet the world’s demand.
Avnet Abacus works closely with Vishay to provide the highest level of engineering support for your designs. Explore the products and resources found on this page, and if you're ready to take the next step, get in touch with our FAEs to discuss your requirements.
Featured products
Vishay
MKP1848H high robustness DC-link capacitor
The MKP1848H is Vishay's AEC-Q200 qualified and high-robustness DC-Link series, withstanding temperature humidity bias (THB) testing of +85°C/85% R.H. for 1000 hours at rated voltage.

Vishay
TNPV e3 series high voltage precision resistors
With small case sizes and high voltage capability up to 1000 V, Vishay's TNPV e3 series resistor reduces component count and lowers costs.

Vishay
IHDM-1008BC series high current through-hole edge-wound inductors
The Vishay IHDM-1008BC-x0 is a high current, through-hole, edge-wound inductor, which features high temperature continuous operation up to 180°C and low DCR to minimise losses and reduce temperature rise.

Vishay
PTCEL series precharge protection PTC thermistors
Vishays PTCEL series PTC thermistors ffer a 60Ω to 1000Ω resistance range, 1000V high voltage, and 40A maximum inrush current.
Vishay
WSLF 2512 series current sense resistors
Vishay's WSLF 2512 series current sense resistors feature a Power Metal Strip® all-welded construction is ideal for all types of current sensing.

Vishay
NTCALUG02A series low thermal gradient lug thermistors
The Vishay NTCALUG02A is a low thermal gradient lug sensor, designed for temperature control in computer, consumer, industrial and automotive equipment.

Vishay
SMDY1 series EMI suppression safety capacitor
The Vishay SMDY1 series of surface-mount AC line rated ceramic disc safety capacitors offers a Y1 rating of 500VAC and 1500VDC, and is designed to withstand harsh, high humidity enviroments.

Vishay
IHCM-2321AA-10 series common mode chokes
Available with a low profile surface-mount or through-hole construction, the IHCM-2321AA-10 common mode choke is more robust than bulky toroid-based devices.


EV Charging: The Power of Three
Discover how to shorten your time-to-market with end-to-end EV charging infrastructure solutions from EBV, Avnet Abacus and Avnet Embedded.
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help

Avnet Abacus
Design Hub
Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.

Newsletters
Subscribe to our newsletters
Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.