Custom Meta Tags
Hero Banner

Vishay 220 EDLC ENYCAP™

Main Title

220 EDLC ENYCAP series

Mixed Media

Vishay Intertechnology introduces a new series of ENYCAP electrical double-layer energy storage capacitors for energy harvesting, power backup, and UPS power source applications. Available in power and energy versions with high stability, Vishay BCcomponents 220 EDLC ENYCAP series devices deliver high power density and capacitance values in small case sizes ranging from 16 mm by 20 mm to 18 mm by 40 mm.

• Feature very low internal resistance
• Provide rapid charge and discharge performance
• Through-hole capacitors
• Long leads

Static HTML_2

Features/Applications

Table
Features Applications
  • Available in two versions:
    • Power
    • Energy with high stability
  • High power density to 4.1 Wh/kg
  • High capacitance values from 15 F to 60 F
  • Eight compact case sizes from 16 mm by 20 mm to 18 mm by 40 mm
  • Rated voltage of 2.7 V at +65 °C
  • RoHS-compliant
  • Energy harvesting
  • Power backup
  • UPS power source applications in the industrial, telecom, and PC markets
Vishay Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE