IHLP® power inductors deliver high efficiency, low Direct Current Resistance (DCR), and low core loss over a wide range of operating frequencies. Compared to conventional ferrite and through-hole technologies, the devices are offered in a more expansive range of space-saving, low profile packages.
Advantage
The widest variety of composite inductors in the market, with nine different core materials available to meet your specifications. Most reliable partner offering superior technical support and short lead times.
Additional benefits
Vishay’s invention of the composite inductor created a fundamental component that designers rely on to drive innovation in electronics. Continuous product advancements have brought the benefits of Vishay's shielded inductors to nearly every application for commercial and industrial electronics.
Features
- Current ratings up to 100A
- Soft saturation independent from temperature rise
- High reliability with no significant aging effect
Applications
- Laser equipment
- Solar inverters
- High end embedded/industrial computing
- Industrial control units
- Construction vehicles
- E-bikes
| SERIES | FOUR DIFFERENT MATERIAL TYPES | SIZE | CURRENT RATING FOR 1μH | PROFILE |
| IHLP-01 | Original series | 1212 - 6767 | 4.5 - 48 | AZ, AB, BZ, CZ, AH, BD, EZ, DZ, CE, FD, GZ |
| IHLP-11 | Low DCR series | 1212 - 6767 | 4.5 - 48 | AZ, AB, BZ, CZ, AH, BD, EZ, DZ, CE, FD, GZ |
| IHLP-51 | High temp. series (+155°C) | 1212 - 8787 | 4.5 - 69 | AZ, AB, BZ, CZ, AH, BD, EZ, DZ, CE, FD, GZ, MZ |
| IHLP-0H | High frequency | 1616 | 4.5 | AB, BZ |

Ask an expert
Have a question? Our regional technical specialists are on hand to help.