Custom Meta Tags
Hero Banner

Vishay 16-Pin & 24-Pin Version OSOP Series

Main Title

OSOP SMD dual in-line thin film resistor

Mixed Media

Vishay Intertechnology extends its OSOP series of surface-mount dual in-line thin film resistor networks in the 25 mil pitch QSOP package with new 16-pin and 24-pin versions in accordance with JEDEC MO-137, variation AB and AE. Available in isolated, last pin common, and custom schematics, the Vishay Dale Thin Film networks feature tight ratio tolerances to ± 0.025 % and low TCR tracking of ± 5 ppm/°C to deliver higher precision than competing devices.
• 25 mil pitch allows designers to reduce board space requirements by more than 50 % over current pitch standards
• Available with 8 (16 pin) or 12 (24 pin) resistors in isolated schematics, and 7 (16 pin) or 11 (24 pin) resistors in last pin common schematics

Static HTML_2

Features/Applications

Table
Features Applications
  • 25 mil pitch QSOP package with low 1.73 mm maximum seated height
  • Available in 16-pin and 24-pin versions in accordance with JEDEC MO-137, variation AB and AE
  • Offered in isolated, last pin common, and custom schematics
  • Tight ratio tolerances to ± 0.025 %
  • Low TCR tracking of ± 5 ppm/°C
  • ​Resistance values from 500 Ω to 100 kΩ
  • Power ratings to 100 mW
  • Feature rugged molded case construction with no internal solder
  • Absolute TCR of ± 25 ppm/°C
  • Ratio stability of ± 0.015 % for 2,000 hours at 70 °C
  • RoHS-compliant and halogen-free
  • Precision voltage dividers and operational amplifiers in telecommunications, industrial, process control, and medical instrumentation
Vishay Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE