Custom Meta Tags
Hero Banner

Vishay WSHP2818

Main Title

WSHP2818 automotive grade power Metal Strip®

Mixed Media

Vishay Intertechnology introduces a new Automotive Grade Power Metal Strip resistor that delivers a high 10 W power rating in the compact 2818 case size. By providing the high power capability of larger resistors in a smaller footprint, the Vishay Dale WSHP2818 is designed to save space and reduce component counts in automotive, industrial, consumer, and computer applications, while offering a surface-mount alternative to leaded resistors.
• Features a proprietary construction that incorporates an improved thermal management design
• Maintains the superior electrical characteristics of the Power Metal Strip construction
• Can be used instead of larger high power components or multiple lower power devices
• Reduces board space requirements and enables the design of smaller and lighter end products
• Proprietary processing technique produces extremely low resistance values
• All-welded construction
• Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (± 20 ppm/°C)

Static HTML_2

Features/Applications

Table
Features Applications
  • High 10 W power rating
  • Offered in the compact 2818 case size
  • AEC-Q200 qualified
  • Low resistance values from 1 mΩ to 100 mΩ
  • Tolerances down to ± 0.5 %.
  • Low inductance values of < 5 nH
  • Low thermal EMF down to < 3 µV/°C
  • Operating temperature range of -65 °C to +170 °C
  • RoHS-compliant, halogen-free, and Vishay Green
  • Current sensing, voltage division, and pulse applications in automotive engine controls and anti-lock braking systems brushless DC motor controls, and battery management for electric and hybrid vehicles;
  • down-hole test and measurement equipment;
  • inverter controls for air conditioners and heat pumps;
  • DC/DC converters and VRMs for servers
Vishay Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE