Custom Meta Tags
Hero Banner

Yageo CQ Series

Main Title

Yageo CQ series MLCCs

Mixed Media

The CQ series of MLCCs for high frequency applications from Yageo has excellent temperature characteristics, a narrow tolerance of capacitance and even lower ESR (Equivalent Serial Resistance), Equivalent Serial Inductance (ESL), and dissipation factor than the standard NPO. The CQ series capacitors are offered in EIA case sizes from 01005 to 0805 and available in temperature stable NPO dielectrics with a capacitance range of 0.1 to 100pF, and rated voltage up to 250V.

While high Q capacitors provide high Q (low dielectric loss), low power dissipation with greater efficiency than standard MLCCs, the CQ series MLCCs are typically used in applications with high frequencies ranging from 500MHz to 10GHz. It applies copper, one of the best conductive metals, inner electrodes that allow for low ESR, low ESL, and high Self Resonant Frequency (SRF) in microwave frequency bands.

Static HTML_2

Features/Applications

Table
Features Applications
  • BME process with copper inner electrodes
  • High Q and low ESR in VHF, UHF and microwave frequency bands
  • Tight tolerance (min. ±0.05pF)
  • Ultra low ESR and ESL
  • Mobile front end
  • Wireless networking
  • Power amplifier
  • NB and tablet
  • M2M
Yageo Static HTML

Yageo Logo

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE