Bourns Components Help Unleash the Full Potential of Industrial Applications
With more than 75 years of successful components innovation, Bourns has extensive engineering expertise that continually exceeds the needs of today’s demanding industrial applications. In addition to standard products, Bourns offers customized solutions to meet exact market requirements, and is a trusted source of robust solutions for mission-critical systems that need to operate in rugged and harsh environmental conditions.
Bourns
BMS transformers (SM91534AL; SM91525AL)
Bourns’ full line of BMS transformers deliver the advanced circuit isolation and EMI suppression capabilities needed for safe and efficient operation in industrial battery management systems (BMS).

Bourns
POWrTherm™ NTC Thermistors
These NTC thermistors are used in brushless DC (BLDC) motors and switch-mode power supplies (SMPS) to protect downstream circuits from the inrush effects of power-on, brownouts and hot-swap conditions.

Bourns
AMS22U series single-turn rotary magnetic sensor
Recent release Model AMS22U series single-turn rotary magnetic sensor, these sensors use non-contacting technology with high reliability precise measurement, this helps improve performance and safety in a broad variety of industrial applications.
Bourns
High-Voltage HCT series transformers
Bourns® Model HCT series high-voltage isolation push-pull transformers are AEC-Q200 compliant. These transformers support isolated interface power for CAN, RS-485, RS-422, RS-232, SPI, I2C, and lower-power LAN.

Bourns
Data and Signal Surge Protective Devices (SPD 2510; SPD 2520)
Optimized industrial automation system data line protection, these advanced surge protection solutions are designed for RS-485 and Single Pair Ethernet (10baseT1-L & 10baseT1-S) data lines and 4-20mA current loops.

Bourns
LAN Gigabit Ethernet transformers
Model SM91604L features 4680 V isolation voltage, 800 V working voltage and a -40 to +105 °C operating temperature range.

Bourns
Multifuse® PPTC Resettable Fuse: (MF-LSMF)
Resettable fuses are excellent protection solutions for industrial 48V power systems, USB, PoE, security cameras, and process controls.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help


Subscribe to our newsletters
Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.