Custom Meta Tags
Hero Banner

Amphenol CS Automotive Solutions

Sub Navigation
AICC Automotive Long Copy

Amphenol CS automotive connectors

Electric Vehicles (EV) are the future of the automotive industry. Supporting 15A to 1000A ratings, low contact resistance, high thermal support and component modularity, Amphenol has a portfolio of power connectors that supports both electric vehicles and EV charging units.

All Electric Vehicles (EVs) are equipped with a Battery Management System (BMS) that intelligently controls the battery charge and protects it from operations beyond safe limits. It consistently monitors the battery pack during charge and discharge sessions and optimises the performance by balancing the cells inside the pack, thus improving the battery life and capacity. The accuracy, performance and reliability of the BMS whilst maintaining safety standards is defined by the components used within the system.

Concurrently, as automotive systems become more ADAS rich and head towards total autonomous operation, they require higher levels of performance, reliability and connectivity. Amphenol has a broad range of innovative solutions to support designs, specialising in plating, signal integrity performance, and power management.

Amphenol offers industry standard connectors as well as custom solutions, working closely with Avnet Abacus technical specialists to provide you with the highest level of support for you design. If you require design support on Amphenol products, get in touch with our team in your local language.

Tabs

Amphenol CS

WireLock® 1.80mm wire-to-board connectors

The FCI Basics WireLock® is a 1.80mm pitch double row wire-to-board connector system offering four coding types with different colours.

Amphenol CS

Minitek MicroSpaceXS™ 1.27mm connector platform

The FCI Basics Minitek MicroSpaceXS™ is a 1.27mm connector platform.

Amphenol CS

Minitek MicroSpaceXS™ waterproof 1.27mm crimp-to-wire connector

The FCI Basics Minitek MicroSpaceXS™ Waterproof Crimp-to-Wire connector platform's unique design is compatible to LV214 Severity-3 and USCAR-T2V2 specifications.

Amphenol CS

Minitek MicroSpace™ crimp-to-wire connector

The FCI Basics Minitek MicroSpace™ Crimp-to-Wire connector’s unique design enables LV214 Severity-2 and performs at 1.8mm, 1.5mm and 1.27mm pitch.

Amphenol CS

Minitek® Multipitch 1.50mm wire-to-board connector system

The FCI Basics Minitek® Multipitch is a 1.50mm wire-to-board connector system

Amphenol CS

Minitek Multipitch 1.25mm wire-to-board connectors

The FCI Basics Minitek Multipitch is a 1.25mm wire-to-board connectors.

Amphenol CS

BarKlip® XP connectors for EV charging

BarKlip® XP connectors feature independent points of contact that provide lower overall resistance and greater overall efficiency.

Amphenol CS

BarKlip® BK100 I/O connector system for EV charging

The BarKlip® BK100 I/O system provides a convenient method of distributing up to 100A between busbars, cables and circuit boards.

Amphenol CS

BarKlip® BK200 I/O for EV charging

The BarKlip® BK200 I/O connectors provide a convenient method for distributing up to 200A between busbars, cables and circuit boards.

Amphenol CS

PwrBlade® connector

The PwrBlade® connector includes power and signal contacts to provide power distribution and power control in a single connector.

Amphenol CS

PwrBlade+® cable connectors

PwrBlade+® cable connectors come in both cable-to-cable and cable-to-coard versions, and are available in a range of wire configurations.

Amphenol CS

Minitek® Pwr 3.0 connector system

Minitek® Pwr 3.0 is a flexible and comprehensive solution designed for power application with current rating up to 5A per circuit. It is available in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.

Amphenol CS

FLTStack 0.5mm floating board-to-board connector

The Amphenol FLTStack 0.50mm is a floating type Board-to-Board (BTB) connector designed to operate a minimum of ±0.50mm floating range in the XY directions.

Amphenol CS

High Speed Data connector system

The Amphenol HSD connector is a fully shielded interconnect system that can be used with shielded twisted quad cables.

Amphenol CS

NETBridge automotive Ethernet connector

The Amphenol NETBridge™ automotive Ethernet connector system is designed for the harsh automotive environments and can transmit up to 100Mbit/s and 1Gbit/s according to IEEE 100BASE-T1 and 1000BASE-T1.

Amphenol CS

BergStak® 0.80mm pitch connectors

The FCI Basics BergStak® 0.8mm pitch high speed, high density, parallel board-to-board connectors are available in 16 PCB stack heights in 9 sizes up to 200 positions.

Amphenol CS

Minitek® 2.00mm

The FCI Basics Minitek® 2.00mm is a pitch board to board and wire/cable to board connector.

Amphenol CS

F308/F332 series 0.50mm FFC/FPC connectors

The F308/F332 series is a 0.50mm pitch right angle Non-ZIF flex connector with an auto lock mechanism and surface mount termination.

Amphenol CS Logo HTML

Intro (new version) Static HTML

Massive discounts on thousand of products. Don't miss out!

 

We're offering a large selection of discounted electronic components across several categories, including passives, electromechanical and many more. Check out our selection now while stock lasts.

 
Design hub Grid Box Dark

Avnet Abacus

Design Hub

Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.

Automotive solution Ask An Expert Spotlight

Engineering Services

Ready to start the engine of your automotive design?

Our automotive specialists are on hand to provide technical and product support you need.

Newsletters Subscription Grid Box Dark

Newsletters

Subscribe to our newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.