Alps Alpine's advantages
For many years, Alps Alpine have responded to market and customer needs by focusing on innovation through the enrichment and fusion of original and unique technologies in such fields as mechatronics, process technology, materials and design.
This is the basis from which we set out to supply products generating new value in HMI (Human-Machine Interfaces), SENSORING™ (sensing), Connectivity domains for automotive market.
Extensive range of TACT Switch™ for automotive
Alps Alpine TACT Switch™ have a proven record of incorporation into electronic devices that demand high reliability in terms of contact stability, operating temperature range and lifespan.
Alps Alpine offers an extensive range of TACT Switch™ models. Besides compact, low-profile designs and excellent durability, there are any number of variations of parameters like operating force, feel, direction of operation and mounting method to suit every need.
Automotive solutions
Engineering Services
Ready to start the engine of your automotive design?
Our automotive specialists are on hand to provide technical and product support you need.

Alps Alpine
Resistive rotary sensor RDC50 series
The Alps Alpine RDC50 series are compact, high precision, high heat resistant rotary sensors that can meet various needs for position detection.

Alps Alpine
Magnetic sensor HGAR series
Alps Alpine delivers a wide variety of high-performance magnetic sensors. This analog output sensor is suited for high resolution detection of absolute angle and position.

Alps Alpine
TACT Switch™ SKRP series
The SKRP series is a 4.2×3.2mm compact high operating force type TACT Switch™. Small package size helps downsized, low profile & light-weighted design.

Alps Alpine
Detector switch SPVQ3 series
The SPVQ3 series is a waterproof detector switch that gives designers flexibility for smallest configuration options. Long travel type applicable to inclined pressing of the actuator.

Alps Alpine
Resistive rotary sensor RDC90 series
Alps Alpine RDC90 series provides a longer life option that rated for over 10 million cycles by using mirror surface resistive element.

Alps Alpine
TACT Switch™ SKRA series
The SKRA series is a 6.2mm square type TACT Swith™ and rubber stem helps to achieve travel of 0.3 to 0.55mm & over travel.

Alps Alpine
TACT Switch™ SKTQ series
The SKTQ series achieved quiet operation with its rubber stem and metal contact construction despite compact dimensions of 5.3 × 5.4mm. The premium feel is also gained by prevention of knob play while driving.
Alpine Alps
Detector switch SPVQ8 series
Alps Alpine SPVQ8 series is the smallest water proof detector switch on the market. Sliding contact mechanism, self cleaning functionality and original grease protection, make Alps Alpine detector switch the industry standard.

Alps Alpine
Resistive rotary sensor RD6R1A series
The Alps Alpine RD6R1A series is a terminal connector type and supporting absolute linearity. RD6R1A series can be used for rotational angle detection of ventilation flaps for car air conditioners and fans.

Alps Alpine
TACT Switch™ SKST series
Alps Alpine TACT Switch™ is the most suitable tactile switch for automotive. The SKST series is a middle stroke type (0.9mm stroke) and high operating force meets the automotive market needs.

Alps Alpine
Encoder EC11 series
The EC11 series is a 11mm size metal shaft type. Compact and highly reliable type available in many varieties. The EC11 series is mainly installed in control panels for car audio and HVAC systems.

Newsletters
Subscribe to our newsletters
Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

Alps Alpine
Resistive linear sensor RD7 series
The RD7 series is exclusive for headlight angle detection with high accuracy and space-saving design. For variety, horizontal mount and vertical mount type are available.

Alps Alpine
TACT Switch™ SKPS series
The SKPS series is a long stroke type (1.05mm stroke) and high operating force suitable for in-vehicle needs. Soft feeling, but using metal contact helps to provide low contact resistance.

Alps Alpine
Encoder EC35A series
The EC35A series is a 35mm size ring type encoder and mainly installed in control panels for car audio and HVAC systems. A premium operating feel has been achieved through application of original mechanical design and precision processing technology