Bourns automotive solutions
Bourns, Inc., is a leading manufacturer and supplier of position and speed sensors, circuit protection solutions, magnetic components, microelectronic modules, panel controls and resistive products. Headquartered in Riverside, California, USA, Bourns serves a broad range of markets, including automotive, industrial, consumer, communications, non-critical life support medical, audio and various other market segments.
Bourns
SRF1010DA series
The Bourns SRF1010DA series is dual-shielded inductor series for class-D amplifiers
Bourns
SMxL series
The SMF4L-Q and SM6J-Q are AEC-Q101 compliant and well suited for applications requiring high reliability such as power supplies and equipment used in certain harsh environments.

Bourns
CAT-A and CAY-A series
CAT-A and CAY-A series resistors are designed to operate in certain harsh environments exposed to higher levels of sulfur contamination and are suitable for use within industrial, automation power supply and communication base stations applications.

Bourns
SRPxxxA series
The Bourns SRPxxxA is AEC-Q200 compliant high current shielded power inductor series

Bourns
CDSOT23-T24CAN-Q CANbus protector
The Bourns CDSOT23-T24CAN-Q CANbus protector is for protecting automotive high-speed CAN transceivers
Bourns
SM8S-Q and SM8SF-Q series
SM8S-Q and SM8SF-Q TVS diodes feature a low profile design and protect against voltage transients, ESD, and EFT surges in DC power supplies and on data lines.
Bourns
CMP-A series
CMP-A series thick film chip resistors are available in five different foot prints with a resistance range of 10 ohms to 1 megohm and high rated power up to 1.5 Watts.

Bourns
SM91501AL and SM91502AL series
The Bourns SM91501AL and SM91502AL series is BMS (Battery Management System) signal transformers

Bourns
CSS series
The CSS series of high power current sense shunt resistors was developed for accurate measurement requirements in a wide range of applications.

Bourns
CRxxxxA series
CRxxxxA series AEC-Q200 compliant resistors are available in eight compact form factors and feature rated power from 0.05 to 1 Watt and a wide resistance range from 1 ohm to 20 megohms.

Design tools
Power supply solutions
Discover Bourn's range of components for linear and switch mode power supplies, providing high-reliability performance for smaller and more compact designs.

Engineering Services
Ready to start the engine of your automotive design?
Our automotive specialists are on hand to provide technical and product support you need.

Newsletters
Subscribe to our newsletters
Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.