Panasonic Industry hybrid aluminium electrolytic capacitors
Panasonic Industry’s hybrid capacitors combine the benefits of aluminum electrolytic and specialty polymer capacitors resulting in a capacitor featuring high endurance, low-ESR, high tolerance for ripple current, inrush currents and elevated temperature. Hybrid capacitors are known for their stable electric characteristics at high frequencies while maximising reliability. These hybrid capacitors are compact, allowing significant board space savings and vibration-proof parts are also available.
- ZA
- ZC
- ZK
![]() |
The EEH-ZA series hybrid surface mount aluminum electrolytic capacitors feature vibration-proof parts. These hybrid capacitor series take the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs. Features:
Benefits:
SHOP NOW |
![]() |
The EEH-ZC series conductive polymer hybrid aluminum electrolytic capacitors takes the benefits of both electrolytic and polymer capacitor technologies and combines them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs. Panasonic Industry's EEH-ZC series includes 80V.DC parts, a 120uF variant at 50V.DC and a 68uF variant at 63V.DC is also available based on demand. AEC-Q200 Compliance for the entire EEH-ZC series of hybrid aluminum electrolytic/polymer capacitors from Panasonic Industry ensures optimal quality and reliability. Features:
Benefits
|
The EEH-ZK series hybrid SMD capacitors has a temperature range of -55°C to +125°C and a Ripple Current Rating (RCR) of 10000hrs at +105°C and 4000hrs at +125°C, which is the decisive factor for a lot of capacitance agnostic applications find dramatic improvement for long lifetimes. Endurance at 3000hrs at +125°C allows the possibility to augment the RCR up to 1.5 times. AEC-Q200 qualification ensures optimal quality and reliability. Panasonic Industry hybrid capacitors, combining the advantages of electrolytic capacitors with those of solid polymer capacitors, have established themselves as reliant and across-the-board solutions in automotive and industrial applications alike. Hybrid technology offers low leakage current and long life in combination with low ESR in smaller case sizes. Features:
Benefits:
SHOP NOW |
Engineering Services
Ready to start the engine of your automotive design?
Our automotive specialists are on hand to provide technical and product support you need.