Yageo automotive solutions
The ever increasing presence of electronics in the automotive environment requires a wide diversity of passive components possessing advanced product characteristics and superior reliability.
Armed with this knowledge, Yageo has made a new series of automotive-qualified MLCC and R Chip components available to the market for use in current designs and as a precursor for future trends. The new MLCC and R Chip are fully designed to meet the following criteria:
- AEC-Q200 qualified
- Full PPAP available
- Capable of performing under the most demanding of conditions
- Mass production under TS 16949 certification
Yageo
AC series
Yageo AC series automotive grade chip resistors feature superior resistance against sulfur containing atmosphere, halogen free epoxy, and MSL class I.

Yageo
AC series automotive grade MLCC
Yageo's AC series automotive grade MLCC is AEC-Q200 qualified as well as MIL-STD-020D tested to ensure its reliability under various temperatures and humidity conditions and still possess long endurance.
Yageo
AT series
Yageo AT series automotive grade thin film chip resistors are AEC-Q200 qualified resistors designed for automotive electronics, industrial and medical equipment, telecommunications, and test & measuring equipment.

Yageo
SR series
Yageo SR series anti-surge chip resistors feature superior pulse withstanding voltage, reduce environmentally hazardous waste, and are MSL class I.
Yageo
AA series
The Yageo AA series is compliant to AEC-Q200, features superior sulfur resistant capability, robust product design, it is developed to meet the market demand for stability, high precision and accuracy.

Yageo
AS Series
Yageo recently introduced an automotive grade X7R MLCC with soft termination; the AS series. The AS series meets not only the automotive industry’s high standard requirements but also other segments which require superior reliability.
Yageo
PU series
Yageo PU series shunt resistors are AEC-Q200 qualified shunt resistors with lead-free terminations. The resistors offer resistance value down to 0.0002Ω, high power up to 10W, and feature welding metal plate construction.

Yageo
CRP series
The new CRP Series was developed from the widely popular CR Series especially for applications with high pulse requirements. These are precision wire wound resistors with a ceramic core and a small design in the power classes 2, 3 and 5 watts.

Yageo
GDT - Gas Discharge Tube
The Yageo GDT is a good solution for lightning surge protection. The insulation resistance of GDT is over 1GΩ, which achieves low degradation speed and high reliability.

Yageo
OPT series
Yageo recently launched the OTP series, an over temperature protection fusible resistor, which is a new type of protective component for over temperature & over current protection.

Engineering Services
Ready to start the engine of your automotive design?
Our automotive specialists are on hand to provide technical and product support you need.

Yageo
TVS-Diodes
The Yageo TVS has fast response speed to against overvoltage spikes. It has low dynamic internal resistance and low clamping voltage. Yageo offers different packages in TVS products and the working voltage of TVS diodes are from 3.3 to 600V.
Newsletters
Subscribe to our newsletters
Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

Yageo
MOV - Metal Oxide Varistors
The Yageo MOV has fast response speed to against overvoltage spikes and good surge energy absorption capability. It is usually used in lightning surge protection in the input of AC power lines.