Harwin: High-Reliability Solutions for Life-Saving Environments
Harwin supplies rugged, high-reliability components for medics on the move, offering essential support in critical situations. In addition, Harwin provides EMC shielding for PCB protection and compact connectors designed for cost-effective, high-volume manufacturing. Their solutions are tailored for the most demanding environments, where reliability can be crucial and sometimes means the difference between life and death.
Harwin
Gecko-MT mixed layout connectors
The Gecko-MT range combines the 1.25mm pitch Gecko signal connector system with mixed technology layouts, adding 10A power contacts to the range.

Harwin
Datamate J-Tek 2.00mm connectors
The Datamate J-Tek 2.00mm pitch connector range offers a secure and robust connection for demanding applications, with a proven track record for performance under vibration and in high temperatures.

Harwin
EMC shield cans and clips
Innovative designs for easy assembly. Solder SMT clips to PCB, then push-fit the cans. No hand soldering, no hot spots, no damage risk. Cans can be removed and replaced for rework or maintenance.

Harwin
Gecko-SL 1.25mm connectors
The Gecko-SL range offers performance in a miniature 1.25mm pitch package. The series ensures signal integrity while saving space and weight when PCB real estate is at a premium.

Harwin
KONA 8.5mm pitch high power connectors
Specify high current and high quality for maximum power in extreme conditions with the 8.5mm pitch KONA connector series capable of achieving up to 60A and 3000V per contact.

Harwin
Datamate Mix-Tek connectors
Datamate Mix-Tek is a 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high performance connector range with a proven track record for performance under extreme conditions.

Harwin
SMT spring contacts
Flexible compact connection or grounding contact. Use in irregular layouts as an alternative to pin header and socket mated contacts. Surface mount; variety of heights, forces and mating directions.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help


Subscribe to our newsletters
Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.