Custom Meta Tags
Manufacturer Landing Portlet

Delkin Devices

Delkin Devices brings a dedicated, USA-led design, manufacture and support model to service OEM requirements for controlled, rugged flash SSD, card and module solutions. Whether the requirement is for optimum time to market, exceptional durability, replacement of legacy hard drives, or simply small form factors that use little power, Delkin has the ideal solution. Delkin partners with manufacturers worldwide in the aerospace, military, telecommunications, industrial, medical, gaming and automotive industries, as well as diverse OEM embedded systems applications. Delkin Devices is ISO-9001:2008 certified and is committed to delivering high quality, competitive and cost-effective products.
Official logo of Delkin Devices

Product Categories

Delkin Industrial SD

Industrial SD

Delkin offers industrial-grade high endurance SLC NAND SD card solutions in the D330 Series, and Commercial cost-effective MLC and TLC NAND flash versions in the Utility and Utility+ Series.

Delkin Industrial microSD

Industrial microSD

Delkin offers industrial-grade high endurance SLC NAND microSD card solutions in the U331C Series, and Commercial cost-effective MLC and TLC NAND flash versions in the Utility and Utility+ Series.

Delkin Devices Industrial micro SD
Delkin-Industrial-mSATA-SSD

mSATA SSD

Delkin offers industrial-grade mSATA SSD’s supporting SATA revision 3.0 (backward compatible to 2.0/1.0) in both SLC and TLC flash options – offering endurance and cost options to match the specific needs of any embedded application.

microSD COEM - GBL

microSD COEM

Delkin Devices COEM Series of microSD cards is ideal for OEM applications needing a low cost, yet durable and reliable storage option. Our COEM parts are SD 6.0 Compliant, with Read/Write speeds up to 95 MB/s / 30 MB/s.

 Delkin Devices COEM Series of microSD cards
delkin-manufacturer-resources