Custom Meta Tags
Dynamic Product Pages Portlet

Analog Switch Multiplexers

Multiplexer or �MUX�� are devices whose function is to select one of several analog input signals and then forward the selected input to a single line output. Multiplexers are mainly used to increase the bandwidth of the signals over a network or connection, in short allowing multiple devices or sources to share the same input to another functional block. The opposite of the �MUX�� is a �DEMUX�� or demultiplexer which will take a single input signal and break it into multiple output signals. You will often find a �DEMUX�� is on the receiving end of a �MUX��. Applications are varied for this type of device.
Analog Switch Multiplexers

Analog Switch Multiplexers - Sub Categories

Analog Switch Multiplexers - Manufacturers