Mini but Mighty
MiniZed™ is the perfect launching pad for your next Zynq-7000 SoC project. Featuring a Zynq Z7007S, which integrates an Arm Cortex-A9 processor with Xilinx Artix-7 programmable logic, the MiniZed is a low-cost yet versatile development board targeted for entry-level Zynq designs. This compact single board computer features on-board connectivity through USB, Wi-Fi and Bluetooth. Peripherals can be plugged into dual Pmod-compatible connectors, the Arduino-compatible shield interface or the USB 2.0 host interface. JTAG circuitry is incorporated onto the MiniZed base board, so with a single microUSB cable to your laptop you are already up and running. User LED’s, a button and a switch allow for a physical board interface.
The MiniZed is ideal for:
- Developers needing cost-effective scalable prototyping
- Hardware enthusiasts building a low-cost embedded project
- New Xilinx users looking for a starter board
- Educators running workshops and tutorials
On-Demand MiniZed Technical Training Courses
Learn Embedded Design with the MiniZed Webinar
MiniZed Projects on Hackster.io
Build along with us!
- Introduction to MiniZed Video
- Features
- Target Applications
- Micron 512 MB DDR3L
- Micron 128 Mb QSPI flash
- Micron 8GB eMMC mass storage
- On-board USB to JTAG and debug UART circuit
- Murata "Type 1DX" wireless module with 802.11b/g/n Wi-Fi and Bluetooth 4.1 plus EDR and BLE (Bluetooth Low Energy)
- USB 2.0 host interface with Microchip USB3320 PHY
- Dialog Semiconductor DA9062 PMIC (Power Management IC)
- Arduino-compatible shield interface
- 2 x Pmod-compatible interfaces
- ST Micro LIS2DS12 Accelerometer and Temperature sensor
- ST Micro MP34DT05 digital MEMS microphone
- Reset button, user button, user switch, 2 x user bi-element LEDs
- Microchip Low-Power Precision CMOS Oscillators
- Entry level/Low-cost Zynq development environment
- Training, prototyping and proof-of-concept demo platform
- Wireless design and demonstrations using Wi-Fi and Bluetooth
- Audio signal processing examples using the microphone input
- IoT/Cloud connectivity for on-board and peripheral sensors
- Signal processing
- Motor control