SimplePlus 7" – with a bit more muscle

Our customers love the 7” SimplePlus. Why? Because it’s a great display that gets the job done, balancing cost and performance without cutting corners. So, it wasn’t long before we were asked to make it a little… tougher, for use outdoors. As ever, your wish is our command.
This display is the answer to our customers’ temperature troubles. While the name is the same, the product code and performance capabilities have slightly changed and this new SimplePlus has a whopping -30° to +80°C operating temperature.
To make sure that this new display still offers the same value for money that our customers love, we have set its TFT brightness to 500 cd/m². This allows for good readability in shaded outdoor light, but also creates less heat dissipation and, in turn, greater cost efficiency.
And, of course, it is equipped with touch functionality and has a wide all-round viewing angle. A black bordered coverlens protects the touch sensor and its USB interface. As always, an optional plug-and-play display interface card is also available.
Product Code | AMA-070A10-DU2511-G010 |
---|---|
Size | 7" wide (800x480 pixel resolution) |
Viewing Angle | 170°/170° |
Capacitive Touch? | Yes |
Coverglass | 1.1mm with decorative black border print |
Brightness | 500 cd/m² TFT, LED driving circuit on board |
Interface | LVDS |
Contrast | 1000:1 |
Operating Temperature | -30º to +80ºC |
Compatibility | ACC-THV65-AMA-070A10 Driving Board |
Our display solutions come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Embedded Solutions can propel your product innovation and get in touch today.
Contact a Display Solutions Expert
Avnet’s Displays team solves product design challenges for OEMs looking to build the perfect display technology into their products. Our in-house team works directly with businesses to solve all the challenges of integrating a display into a product design, from tiny wearables to massive outdoor screens. We design, build and deliver display solutions all over the world for established household brand names and industry disruptors alike. If you need a display designed and integrated into your product, our team is here to help. Get in touch today to tell us about your challenge.