As dual board net systems increase in popularity, high power, bidirectional 48 V to 12 V DC/DC converters have become key building blocks in the architecture of today's automobiles.
VIEW DESIGN
1.2V, 100A isolated DC-DC Converter with Vin range of 40VDC to 59.5VDC and a 91% efficiency, based on Toshiba's solution.
VIEW DESIGN
1.44 W non-isolated buck converter (85 - 440 VAC input; 12 V/120 mA output) using LinkSwitch for small appliances.
VIEW DESIGN
Non-isolated 12 V, 120 mA power supply utilizing a LNK3204D/P/G from Power Integrations. Highly integrated solution based on Power Integrations' RDK-506 - Reference Design Kit.
VIEW DESIGN
This evaluation board provides a good design example for a cost-effective 1.44W single output 12V at 120mA power application useful in home appliance powers.
VIEW DESIGN
The 1.6kW power supply converts an AC input (90 to 264V) into 12VDC by a semi-brideless PFC circuit and an isolated phse-shift full bridge.
VIEW DESIGN
100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current.
VIEW DESIGN
The EVB-LAN8770M_MC provides a simple method to exercise the LAN8770M 100BASE-T1 PHY by driving the common 100BASE-TX PHY via RJ45 connector.
VIEW DESIGN
The 100W power delivery adaptor is a multi-functional PD adaptor solution that can support 65W maximum PD output, BC1.2 fast charging, QI 15W wireless charging, as well as two 5V 2.1A USB A ports.
VIEW DESIGN
This is a USB PD (Power Delivery) consumer platform that charges batteries with power supplied via a USB Type-C port at up to 100W. This platform supports 2 to 4-cell batteries and up to 12A.
VIEW DESIGN
This Renesas design includes a boost power factor correction (PFC), quasi-resonant (QR) flyback controller power, DC/DC buck, USB power delivery (PD) controller, and an MCU.
VIEW DESIGN
This is a USB PD (Power Delivery) sink solution that converts the power supplied from USB Type-C to the desired coltage and supplies it ti subsequent devices.
VIEW DESIGN
10W to 40W Power Applications Power Tree based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance.
VIEW DESIGN
Infineon's versatile 11 kW bi-directional CLLC DC-DC converter solution powered by CoolSiC MOSFETs for high-efficiency power conversion.
VIEW DESIGN
Reference Design for 12 to 48 V PWN driven Brushless DC Motor control for Power Tools and Cordless equipment based on Nexperia products.
VIEW DESIGN
12 W dual output open frame appliances power supply (85 - 265 VAC input; 12 V/1.4 A output) using InnoSwitch3-TN.
VIEW DESIGN
12 W power supply (85 - 265 VAC input; 12 V/1 A output) using TinySwitch-4.
VIEW DESIGN
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
12V robust, safe and scalable Battery Management Systems (BMS) for various automotive and industrial applications.
VIEW DESIGN
Best practical BLDC motor control system solution and development kit for Pumps and Fans It helps realize high speed sensor less FOC utilizing the high-performance RH 850 /F1 KM S 1 MPU.
VIEW DESIGN
Best practical BLDC motor control system development kit for Pumps and Fans. Realizes three control methods (FOC 3--/1 shunt, trapezoidal) utilizing RL78/F24 peripherals.
VIEW DESIGN
Generic block diagram of a 12V electrical water pump. This solution is targeted towards automotive applications.
VIEW DESIGN
This design consists of a three-hole sensor three-phase brushless DC motor pre-driver and a MOSFET.
VIEW DESIGN
14V Robust, safe and scalable Battery Management Systems (BMS) for various automotive and industrial applications.
VIEW DESIGN
39 V to 54 V, 150 W reference design for a power supply for 100 VAC to 300 VAC LED street lights and other high power lighting applications.
VIEW DESIGN
150-250W Switch Mode Power Supply (SMPS) for Audio/Video applications, based on TDK solutions.
VIEW DESIGN
The EVLVIPGAN50FL evaluation board implements a 15 V-50 W SSR isolated flyback converter developed for general purpose application, operating from 90 to 265 VAC.
VIEW DESIGN
The 15W Multi-Coil Wireless Power Transmitter Reference Design utilizes a dsPIC33 Digital Signal Controller (DSC)
VIEW DESIGN