Custom Meta Tags
AAC201810 Product Hero SHARED

产品

Main Title - 201810 on

ON Semiconductor AR0522

Mixed Media - 201810 on

1/2.5英寸510万像素(MP)图像传感器, 具有近红外+ (NIR+)

AR0522是一款1/2.5英寸510万像素(MP)图像传感器,基于一个2.2微米(μm)背照式(BSI)像素技术平台,专为在微光条件下需要高分辨率、高质量视频捕获的工业应用而开发。

AR0522是1 / 2.5英寸CMOS数字图像传感器,有源像素阵列为2592(H)x 1944(V)。它采用滚动快门读数捕获线性或高动态范围模式的图像,并包括复杂的相机功能,如分档,窗口以及视频和单帧模式。它专为低亮度和高动态范围性能而设计,具有线路交错T1 / T2读出,以支持ISP芯片中的片外HDR。 AR0522可产生非常清晰,锐利的数码照片,并且能够捕捉连续视频和单帧,使其成为各种应用的完美选择。


特性

  • 5 Mp at 60 fps for Excellent Video Performance
  • Small Optical Format (1/2.5−inch)
  • Color Filter Array : RGB and Monochrome
  • 1440p Mode for 16:9 Video
  • Superior Low−light Performance
  • 2.2  m Back Side Illuminated Pixel Technology
  • Supports Line Interleaved T1/T2 Readout to Enable HDR Processing in ISP Chip
  • Support for External Mechanical Shutter
Long Copy

应用

  • Video Surveillance
  • High Dynamic Range Imaging
  • Machine Vision

 

益处

  • MIPI/HiSpi support for highest frame rate [60fps]
  • Line interleaved T1/T2 High Dynamic Range [30fps] support through off-chip ISP
  • 1440p Mode for 16:9 Video
  • Slave mode for multi-camera synchronization
  • Up to 96 dB high dynamic range support  
  • Tuned with select Image Signal Processor platforms
  • NIR+ enhancement

 

联系我们

Newsletter Signup - Grid

电子报

订阅电子报

注册