Custom Meta Tags
Hero Banner
Xilinx Kria SOM - H2

AMD Kria SOM Family

Xilinix Kria - LC - H2 only

Solutions for Edge and Vision Application Development

Intro copy

Adaptive SOMs provide a comprehensive, production-ready platform to build accelerated, AI-enabled applications at the edge, including smart vision across cities, factories, and hospitals. Such applications require a large amount of processing to be performed with low latency, low power consumption and in a small footprint. To achieve this combination, the whole application (both the AI and non-AI processes) must be accelerated.

Unmatched AI Performance

AI at half the power with low latency. Accelerates the whole application from AI to Control

Pre-Built Hardware Acceleration

A wide selection of accelerated applications provide a development starting point, allowing developers to focus on product differentiation

Future Proof

Adaptable to changing AI and sensor requirements. Ruggedized for industrial life cycles. Simple path from concept to production to design revisions

 

Tabs

Kria K26 Features

Offered in Commercial and Industrial grades, the Kria K26 SOM features a custom-built Zynq UltraScale+ MPSoC device in a small form factor card and is ideal for Edge vision applications requiring flexibility to adapt to changing requirements.

  • AMD Zynq UltraScale+™ MPSoC device
  • 4GB 64-bit DDR4 (non-ECC) and 16GB eMMC
  • Quad-core Arm® Cortex®-A53 MPCore™ up to 1.5GHz
  • Dual-core Arm Cortex-R5F MPCore up to 600MHz
  • Arm® Mali™-400 MP2 up to 667MHz
  • 256K System Logic Cells
  • 4K INT8 (upgradeable to INT4)
  • Up to 32 streams (total resolution ≤ 4Kp60)
  • 26.6Mb On-Chip SRAM
  • TPM2.0 supporting IEC62443
  • PCIe® Gen2 x4, 2x USB3.0, SATA 3.1, DisplayPort, 4x Tri-mode Gigabit Ethernet

Benefits

Designed to Enable Smart City and Smart Factory Applications

  • 3X AI performance and 2X performance-per-watt versus competing SOMs*
  • Native ROS 2 support for 5X productivity for robotics and industrial automation

*See Competitive White Paper

Out-of-the-Box Hardware Acceleration

  • Leverage pre-built Accelerated Applications without needing FPGA place-and-route
  • Tailor AI models and application code to your requirements

Production Qualified and Certified Commercial and Industrial Grades

  • Commercial: operating range 0-85°C for smart camera, embedded vision, tracking & identification
  • Industrial: operating range -40-100°C for ruggedized or extreme environments

Applications

  • Smart Camera
  • Embedded Vision
  • Security
  • Retail Analytics
  • Smart City
  • Machine Vision

Kria KV260 Features

Design teams working in vision application development can gain additional support with the Kria KV260 Vision AI Starter Kit. With the KV260, designers of all experience levels can begin developing applications without complex hardware design or FPGA knowledge. The KV260 is based on the Zynq UltraScale+ MPSoC architecture and comes with a fully equipped carrier card for rapid prototyping and design.

  • Multi-camera support: Up to 8 interfaces
  • 3 MIPI sensor interfaces, USB cameras
  • Built-in ISP component
  • HDMI, DisplayPort outputs
  • 1Gb Ethernet
  • USB 3.0/2.0
  • Extend to any sensor or interface
  • Access Pmod ecosystem

Benefits

Out-of-the-Box Ready for Vision Application Development

  • The KV260 includes a specially designed carrier card with the most advanced sensor interfaces
  • PMOD expansion enables a vast ecosystem of sensors and interfaces

Growing Library of Pre-Built Accelerated Applications

  • Setup in less than 1 hour, no FPGA experience needed
  • Differentiate your design at the software level with Vitis AI

Port designs to production Kria SOMs

  • Leverage the starter kit to reach a production-quality design
  • Deploy at high volume on appropriate Kria SOMs

Applications

  • Retail Analytics
  • Security
  • Smart Camera
  • Machine Vision

Power supplies sold separately

Kria KR260 Features

The KR260 Robotics Starter Kit integrates high-performance industrial interfaces and features native ROS 2 support. It enables roboticists and industrial developers without FPGA expertise to develop hardware accelerated applications for robotics, machine vision, and industrial communication & control.

The pre-built interfaces and accelerated applications make the KR260 an ideal platform to accelerate robotics innovation and take those ideas to volume production deployment with commercial- and industrial-grade Kria K26 SOMs.

Benefits

Optimized for Kria K26 SOM

  • 2x 240-pin connectors
  • All SOM I/O available for sensor and network connectivity

High Performance Industrial Vision

  • SLVS-EC Rx
  • 4x USB 3.0 for camera interfaces
  • DisplayPort 1.2a

Real-time Networking Interfaces

  • 4x RJ45 Ethernet Ports (10/100/1000)
  • 1 SFP+ optics (10G) for 10GE Vision

Expansion with PMODs and Rasberry Pi Headers

  • Extend to any sensor or interface
  • Broad Pmod ecosystem
  • e.g., Wi-Fi adapters, RS485

Applications

  • Robotics
  • Industrial Communication & Control
  • Machine Vision

Technical Documents

xilinx-webinar GBL

ON-DEMAND WEBINAR

Software and cybersecurity challenges solved with AMD Kria SOMs

Learn how to setup robust vision systems with Machine Learning (ML) and implement the appropriate security requirements and best practices to develop secured software and ML on SoM

xilinx-smart-model-eval GBL

Smart Model Select Application

The Smart Model Select application is a tutorial example on how to create a custom application for Kria™ SOM. The application features a Vitis™ Video Analytics SDK (VVAS) example, which has been ported to the Kria KV260 Vision AI Starter Kit.

application evaluation chart