Custom Meta Tags - 201711S1
Hero Banner

Reference Solutions

Long Copy - 201711S1 adapting-for-the-future

Adapting for the future

Mix Media - 201711S1 adapting-for-the-future
With the rising prevalence of smart devices, there is a greater demand than ever for efficient power adaptor solutions that offer fast, efficient charging at home, in the office or on the move.
 
Avnet’s USB Type-C PD3.0 45W Power Adaptor is one such solution. It features the newly released power delivery 3.0 that further enhances power delivery capability and flexibility. Using Renesas latest USB TYPE C (PD3.0) controller (R9A02G011), it combines low standby power with the high power efficiency AC/DC circuit designed by Avnet. Input voltage ranges from 85V to 265Vrms while standby power is always below 80mW whatever the input voltage. This power adaptor is also in compliance with Energy Star Level 6 as well as the SMPS requirement from US and Europe.
Table -201711S1-Adapting for the future
Features Key Components Target Applications
  • Wide input voltage range (85V ~ 265Vrms)
     
  • Max Output Power 45W
     
  • Synchronous Rectification on 2nd side
     
  • Compliance to Energy Star Level 6
     
  • Standby power is below 80mW regardless of input voltage
     
  • USB PD 3.0 compliance
     
  • Backward compatible to USB PD 2.0
     
  • Voltage support: 5/9/12/15/20V
  • USB Type-C PD AC Charging Adaptor
Static HTML

 

Block diagram

asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us