With the rapid pace of technological developments today, improving time-to-market is becoming ever more critical. The development and deployment time can be drastically shortened with a reliable ready solution. The UltraZed-EV Starter Kit from Avnet is one such solution.
Comprising the UltraZed-EV System-on-Module (SOM) bundled with Carrier Card, this starter kit provides a complete system for prototyping and evaluating systems. UltraZed-EV SOM is a high performance, full-featured SOM based on the Xilinx Zynq® UltraScale+™ MPSoC . Designed in a small form factor, the UltraZed-EV SOM provides an ideal platform for embedded video processing systems. Building multimedia, automotive ADAS, surveillance, and other embedded vision applications is a breeze as well. The UltraZed-EV Carrier Card provides easy access to the full 152 user I/O, 26 PS MIO, 4 PS GTR transceivers, and 16 GTH transceivers available from the UltraZed-EV SOM via three Micro Headers. Application development is as simple as plugging in the UltraZed-EV SOM into the Carrier Card.

Features
- UltraZed-EV SOM
- UltraZed-EV Carrier Card
- 12V AC/DC Power Supply
- Quick Start Card
- MicroUSB Cable
- UltraZed-EV SOM Mounting Hardware
- MicroSD Card 8GB
- RJ45 Cable
Applications
- General UltraZed-EV evaluation and prototyping
- Embedded system-on-module (SOM) applications
- Test & measurement
- Embedded vision
Newsletter
Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.
Learn MoreContact Avnet Design Services
Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.
Contact Us