Intelligent surveillance systems
Avnet’s AI BlueBox is part of the Smart Edge Network Surveillance Platform and utilizes deep compression and hardware-accelerated Deep Learning Technology. The AI BlueBox supports 8 video streams at 15fps as well as RTSP cameras and servers.

Taking flight with accurate distance measurement
Avnet brings you a true direct low power ToF sensor system that uses highly sensitive SPAD detection to measure distances accurately at very high speed. A sub-nanosecond light pulse also provides highly exact depth detection.

A view to the future of home security
Designed to replace analog audio/visual system in a price sensitive market, Avnet's digital visual intercom & doorbell solution is low-cost yet brims with features.
Giving visual advancements a new outlook
As a compelling video processing development platform, Avnet'd SDSoc Embedded Vision Kit is an unparalleled demonstration of an FPGA system performing various video and image processing applications.

Better, smarter camera modules
Avnet’s Camera with Ultra96-V2 supports proof of concept development for engineers and developers. The Ultra96-V2 is an Arm-based, Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification.

Moving ahead in industry 4.0
Avnet’s STM Servo Motor Controller is a servo motion control solution for robots, automation equipment and servo control in industrial applications which enables servo position control with high efficiency.

Gaining Control of Industrial Networking
Avnet’s complete platform release that includes both encoder and sensor-less field orientation vector control FPGA implementations.

Taking video surveillance to the future
This MJPEG on Minized + TDNext camera offers complete video pipeline system implementation with motion JPEG compression engine as well as wireless video transmission over Wifi.

Accelerating robotics development
Nowadays, robots equipped with artificial intelligence are becoming more and more capable of performing various functions. Avnet’s Ultra 96-V2 is integrated with the official ROS standard platform robot, the TurtleBot3.
Taking the lead in machine learning
For machine learning on the edge network, the optimal tradeoff among latency, power, cost, flexibility, scalability and time-to-market is provided by Xilinx.

Identifying New Possibilities In Object Recognition
Superior in many ways, Avnet Object Recognition Embedded Vision Kit is most highly regarded for its demonstration of a FPGA system performing video object recognition.
Turning HMI Into a Competitive Edge
As a company renowned for market-leading innovations, Avnet continues to set new standards in the field of HMIs. Avnet’s HMI Peripheral Boards of note are designed to synergize perfectly with Avnet’s i.MX6UL SOM.
Getting in time for industry 4.0
Robust communication networks are critical for Industry 4.0 systems. There is therefore a pressing need for a high-assurance industrial networking platform that can satisfy the latest Time-Sensitive Networking standards.

Realising new designs in IP cameras
For manufacturers looking to rise above the intensifying competition, Avnet has a ready IP camera solution that can bring their creations to life and accelerate their success in the market place.

Ultra96 accelerates autonomous robot
The TurtleBot3 Burger is a popular Robot Operating System (ROS) platform retrofitted with an Ultra96-V2 board, upgrading the capability from the Raspberry Pi board.