wireless-charing-Custom Meta Tags
Wireless charging Hero Banner

電源解決方案

Wireless-charging -description

真正符合您需求的電源

電源是您開發的每一件設備或產品都需要的。 有時,您需要交流-直流和/或板上的直流-直流電源來驅動工業、通信、醫療或照明系統。 其他時候,您需要維持便攜設備或遠程感測器中的長時間供電,而它們是物聯網(IoT)解決方案不可缺少的一部分。
 

重要的是,您需要讓您的電源設施能獲得最佳效能。 安富利的專家將幫助您通過符合需求的科技,以不超過電源預算的管道,提供最合適的解決方案。 無論您是為主機板設計電源組件,或是在系統中使用AC/ DC電源。

Low power solution_Grid

A baseline for wireless charging

Wireless charging is gaining in popularity, with consumers taking to its convenience and ease of use. Devices can now be easily charged and ready to go without the need for power cords.

Middle power solution_Grid

More power to wireless charging!

Extended Power Profile or EPP offers the minimum set of features for power transmitters and power receivers that can transfer between 5W to 15W of power. The demand for middle power charging arises from newer technological devices that consume more