NXP EdgeLock® 2GO: Secure and versatile IoT service platform
EdgeLock 2GO, NXP's advanced service platform for managing and provisioning IoT devices, enables the secure installation of keys and certificates into your devices. This can be done either during manufacturing or once devices are deployed in the field. The platform also ensures credentials stay updated throughout the entire lifecycle of the device. EdgeLock 2GO takes full advantage of each device's security features to offer top-tier protection across your entire IoT ecosystem.
Addressing key IoT security challenges
- Matter-enabled smart home security
- Encrypted communication
- Advanced security beyond TPM standards
- Industrial IoT data protection
- Wi-Fi credential safeguarding
- Flexible configuration during deployment
- Secure Cloud onboarding for devices
- Access management for secure systems
- Data protection for connected sensors
Key features
- Flexible approach to IoT security
- Offers services for securely injecting and maintaining device credentials.
- Offers services for securely injecting and maintaining device credentials.
- Secure key injection
- Leverages hardware capabilities of the device to ensure security.
- Leverages hardware capabilities of the device to ensure security.
- Certified Product Attestation Authority (PAA)
- For issuing certificates for Matter-compatible devices.
Key benefits
Security
- Delivers robust end-to-end security, from the chip level all the way to the cloud, utilizing a certified Trust Anchor.
- Maintains device security independently from the manufacturing process and supply chain.
- Ensures protection throughout the entire lifecycle of the device, from deployment onwards.
- Secure credential management for your devices, powered by EdgeLock 2GO.
Flexibility
- Provides customization options to suit all IoT device roll-outs.
- Supports a wide range of IoT devices, from sensors to edge-computing platforms.
- Speeds up time-to-market with post-manufacturing configuration options.
- Flexible options for managing credentials in the field, ensuring adaptability to evolving needs.
Ease of use
- Offers zero-touch device onboarding to cloud platforms.
- Simplifies credential updates throughout the device’s operational life.
- Facilitates the management of large fleets of IoT devices with ease.
- Pre-provisioned silicon, ready for immediate use.
Matter certification
- Certified PAA for Matter device attestation certificates.
- Supports secure injection of attestation keys into device silicon.
- Offers multiple delivery options for attestation certificates.
EBV - Your programming partner
EBV Elektronik provides secure provisioning services leveraging the EdgeLock 2GO platform for a range of devices, including EdgeLock secure elements, secure authenticators, and microcontroller-based products.
We deliver silicon, pre-provisioned and ready for use, directly to device manufacturers.

Device credentials are securely generated, managed via the EdgeLock 2GO platform, and then programmed in our EBV programming center.
With EdgeLock 2GO Managed device credential can be easily configured through the EdgeLock 2GO web portal or the EdgeLock 2GO REST API. This enables device manufacturers to securely manage key material, in the field.

EdgeLock 2GO for Matter
EdgeLock 2GO is an approved Product Attestation Authority (PAA) by the Connectivity Standards Alliance (CSA) for issuing device attestation certificates compatible with Matter.
This means:
- NXP has received CSA approval, so device vendors don’t need to handle additional approvals or paperwork.
- NXP-issued attestation certificates work seamlessly with devices using any MCU/MPU, regardless of supplier.
- When used in combination with NXP hardware, the IoT deployment achieves the highest levels of security and seamless integration.
Supported products
| Product | Description | More information |
|---|---|---|
| EdgeLock A5000 | The EdgeLock A5000 secure authenticator (SA) offers Common Criteria EAL6+ certified security, with symmetric and asymmetric crypto, for simple IoT use cases. | SEE MORE |
| EdgeLock SE050 | The EdgeLock SE050 product family of Plug & Trust devices offers enhanced Common Criteria EAL 6+ based security, for unprecedented protection against the latest attack scenarios. | SEE MORE |
| EdgeLock SE051 | EdgeLock SE051 - Proven, easy-to-use IoT Security solution with support for updatability and custom applets. | SEE MORE |
| EdgeLock SE051H | A certified EdgeLock secure element integrating NFC functionality to simplify secure onboarding of Matter devices in the smart home. | Coming soon |
| EdgeLock SE052F | The first FIPS 140-3 Level 3 certified EdgeLock secure element providing out-of-the-box FIPS compliance. | Coming soon |
| RW610 | Highly integrated, low-power wireless MCU with an integrated MCU and Wi-Fi® 6 + Bluetooth® Low Energy (LE) 5.4 radios. | Coming soon |
| RW612 | Highly integrated, low-power tri-radio wireless MCU with an integrated MCU and Wi-Fi® 6 + Bluetooth® Low Energy (LE) 5.4 / 802.15.4 radios. | Coming soon |
| i.MX 8ULP | The i.MX 8ULP crossover applications processor family brings ultralow power processing and advanced integrated security with EdgeLock® secure enclave to the intelligent edge. | Coming soon |
| i.MX 93 | i.MX 93 applications processors deliver efficient machine learning (ML) acceleration and advanced security with integrated EdgeLock® secure enclave to support energy-efficient edge computing. | SEE MORE |
| K32W148 | The K32W148 wireless MCU simplifies development of IoT devices with modular security and connectivity subsystems, allowing developers to focus on their innovation. | Coming soon |
| MCX N | MCX N Series are high-performance, low-power microcontrollers with intelligent peripherals and accelerators providing multi-tasking capabilities and performance efficiency. | SEE MORE |
| i.MX RT1180 | i.MX RT1180 Crossover MCUs are dual-core, real-time microcontrollers (MCUs) featuring an Arm® Cortex®-M7 and Arm® Cortex®M33 for high performance and real-time functionality. | Coming soon |
| MCX W | MCX W series are secure, wireless MCUs designed to enable more compact, scalable and innovative designs for the next generation of smart and secure connected devices. | Coming soon |
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.