GreenPAK™ programmable mixed-signal ICs
GreenPAK is a family of mixed-signal integrated circuits that contain a wide set of digital and analog components. These parts have extremely low power consumption, they allow space and cost savings.
All the GreenPAK parts are supported by the free GUI-based Go Configure™ Software Hub that requires no programming language skills. Using this software tool, you can easily create custom circuit designs, make simulations, emulate, and program the GreenPAK parts.

View of the Go Configure Software Hub
The main benefits to use GreenPAK are:
- High level of integration of various mixed-signal products in a single part
- Ability to create a unique solution that stands out from the standard discrete solutions
- Tremendous savings of the PCB space
- Efficient use of the power and implementation of the sleep mode to maintain even lower power consumption
- Easy-to-modify designs and an ability to make changes on the fly - development tools allow fast emulation and programming. Each change of the design is registered in the software and a new checksum is generated to track the modifications
- Worldwide applications support with no NRE charges and the shortest lead times in the industry
- High level of security due to hardware-locking functionality with no ability to read out the design after it’s locked

GreenPAK advanced development board – a universal tool to program any GreenPAK IC
You can find the GreenPAK development tools here.
The GreenPAK Cookbook provides an overview of the available blocks and showcases design examples: GreenPAK Cookbook | Renesas
Available library of application notes with over 350 use cases on how these circuits can be utilized in a broad range of applications: Application notes

SLG46108 – the smallest GreenPAK part - 1.0 mm x 1.2 mm
Powerful sub-families that expand the GreenPAK portfolio:
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.

Renesas
HVPAK™
This sub-family combines mixed-signal logic and high-voltage H-/Half-bridge functionality.