IoTConnect is a full-fledged platform as a Service (PaaS). This horizontal IoT platform allows for device communication and management, data storage, app creation as well as enablement and robust security protocols.
IoTConnect is the only IoT platform available in the market that comes with a powerful device management system and built-in analytics that allows you to connect and manage devices with little to no coding. Its powerful yet easy-to-use interface enables enterprises to create applications faster than laborious coding saving a lot of time and money.
Features
Our IoT platform is created to seamlessly connect your devices and gain insights from the collected data to make better business decisions. IoTConnect deploys applications that are customized for various businesses and provides benefits such as improved ROI, reduced downtime and better user experience.
-
Easy configuration and management
• Device registration without any hassle or programming knowledge
• Multi-tenant architecture
• Device identity management
• Asset management
• Software management
• Remote troubleshooting
• Download and install firmware updates
-
Edge and predictive analytics
• Edge analytics to make quick decisions
• Real-time monitoring with live graphical charts
• Extensive real-time streaming analytics
• Machine learning and statistical algorithms
• Connectors for data visualization
-
Real-time alerts and notifications
• Create smart rules for autonomous actions
• Fully customizable workflows and notifications
• Detect anomalies and get alerts about potential problems -
Multi-layer security
• Enterprise-grade, end-to-end security
• Device identity management
• Access Security using Device Identity Management, OAuth 2.0
• Protocol transmission over TLS
• Multi-factor authentication for apps
• Role-based access control
• Over-the-air (OTA) firmware update
-
Easy integration and connections
• Cross device communication support
• Supports different industry-grade protocols
• Web services and APIs to simplify exchange of information
• Micro services-based architecture
• Service SDK
- Smart Factory
- Smart Asset Monitoring
- Smart Facility Monitoring
- Smart Greenhouse
- Smart Generator Monitoring
Smart production line monitoring solution powered by AI and IoT technologies
Monitor everything on the shop floor from a centralized and live dashboard.
Monitor & track your assets remotely
Get better control over your equipment and machinery with our asset monitoring and management solution.

Improve occupant experiences and reduce operational costs
Enhance preventive maintenance planning using real-time and historical data with AI capabilities.

Take charge of suitable microclimate for plant growth
Equip your greenhouse with IoT to maintain optimal growth conditions and keep plants healthy.

Take remote control of your genset and obtain daily operational insights
Monitor the vital KPIs of your remote generators and manage your business's efficiency with ease.
Why choose IoTConnect?
IoTConnect is the only IoT platform available in the market that comes with a powerful device management system and built-in analytics that allows you to connect and manage devices with little to no coding. Its powerful yet easy-to-use interface enables enterprises to create applications faster than laborious coding saving a lot of time and money.
IoTConnect provides businesses with the infrastructure required to connect their assets, collect data and analyze it to improve decision-making practices. This is achieved by facilitating device communication and management while adhering to industry-grade security protocols.

Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.

EBV Design Hub
Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.

EBV-IoT Hardware & Software Secure Solutions
The Internet of Things (IoT) is expanding exponentially, reaching a staggering number of devices connected worldwide. It has already become an integral part of modern society, deeply intertwining with many of its segments, including the consumer, commercial, industrial, and even the military segment. The IoT is the backbone of modern society, aiming to improve the quality of life by bridging the gap between the physical and digital world while enabling smarter management of available resources. However, there are numerous security risks associated with each data packet transfer. The deeper the IoT becomes rooted in our society, the more dangerous security vulnerabilities can be. To help IoT designers mitigate security issues and shorten development cycles, EBV Elektronik offers a broad range of solutions designed to provide highly sophisticated hardware-reinforced end-to-end security.
EBV IoT Secure Solutions represent a selection of hardware platforms for the rapid development of IoT applications, accompanied by EBV Elektronik exclusive software stack. By implementing support for a dedicated Secure Element IC, EBV-IoT Secure Solutions provide native connectivity to the Avnet IoTConnect Cloud services, offering hardware-reinforced state-of-the-art security. EBV-IoT Secure Solutions also offer comprehensive support in the form of guides, workshops, webinars, and everything needed for device manufacturers to overcome the specific challenges of the Internet of Things.
To start developing your secure IoT applications now and evaluate the simplified workflow, create a free trial IoTConnect account using the registration form above and make sure to reach out to our Smart Sensing & Connectivity director Uros Mali at ssc@ebv.com, or your closest EBV sales representative to get the extended support and access to the development kits.
EBV ESP32Secure: Espressif Wi-Fi/BLE Secure and Cost-Effective Device Solution
The ESP32Secure IoT solution is designed as a main board for Espressif ESP32-DevKitC V4, a popular ESP32 development board that features Wi-Fi and Bluetooth® connectivity. The ESP32Secure IoT solution also includes the Microchip ATECC608B Secure Element (SE) from their CryptoAuthentication™ portfolio as a hardware-reinforced trust anchor, enabling complete confidentiality, data integrity, and simplified authentication with the cloud services.
The software stack is based on Espressif ESP-IDF and features out-of-the-box connectivity with the Avnet IoTConnect cloud platform, making it the perfect choice for rapid IoT prototyping and development. By combining the ESP32 and the ATECC608B SE, the ESP32Secure IoT solution delivers state-of-the-art security at an affordable cost.
Find out more about this solution at the link below:
EBV ESP32Secure - Blog Article
Key Features:
- An ultimate solution for rapid prototyping and development of secured IoT applications with a hardware-based root of trust.
- EBV Elektronik exclusive software stack with Microchip SE tools and drivers integrated into ESP-IDF mbedTLS stack, supporting custom PKI and mutual TLS authentication with the cloud.
- ESP32 flash partitioning enables IoTConnect OTA updates via HTTPS, with update status reporting to the cloud. OTA rollback and factory image reset are also supported, ensuring device resilience.
- A rich set of sensors from leading semiconductor manufacturers mounted on a breakaway format PCBs allowing for greater design flexibility.
EBV-IoT SmartCTherm: Renesas RA6M3-based Solution with Worldwide LTE-M/NB-IoT Connectivity
SmartCTherm is a complete smart IoT sensor node solution that can monitor indoor climate, including temperature, humidity, air quality, and TVOC presence. It is a two-part design comprising the EBV-IoT Sequans GM01Q connectivity shield and the Renesas EK-RA6M3G development kit.
The connectivity shield features the Monarch GM01Q LTE-M/NB-IoT module, providing worldwide LPWA network connectivity, while the Renesas EK-RA6M3G kit delivers the necessary processing power via its low-power, IoT optimized RA6M3 MCU. Combined with the Microchip ATECC608B SE, the EBV-IoT SmartCTherm solution offers a highly secured connection to the Avnet IoTConnect cloud platform.
Find out more about this solution in the links below:
EBV-IoT SmartCTherm - Landing Page
EBV-IoT SmartCTherm - Blog Article
Key Features:
- Power-efficient and highly-secure IoT solution based on Renesas RA6M3 Arm® Cortex®-M4 based MCU, Sequans Monarch GM01Q LTE-M/NB-IoT module, and Microchip ATECC608B SE.
- Worldwide LPWA network connectivity.
- EBV Elektronik exclusive secure software stack implemented using Renesas Flexible Software Package (FSP) ecosystem, supporting custom PKI and mutual TLS authentication with the cloud.
- Nice graphical user interface sitting on a 3.5" TFT display showing environmental sensors data, with capacitive touch on-screen control.
- Extensive connectivity options: Arduino® pin-compatible header, USB port, PMod™ extension, and much more.
Secured NXP LPC55S with LTE-M/NB IoT Connectivity Device Solution
This solution is based on the LPCXpresso55S69 development board from NXP. The board is equipped with the NXP LPC55S69, a low-power Cortex®-M33 MCU. It comes with a range of integrated features and an array of expandability options, including Arduino® pin-compatible LPCXpresso-V3 expansion connectors, a PMod™ extension, and a mikroBUS™ socket. Fully supported by the LPCXpresso development ecosystem, this low-cost solution is an ideal choice for the rapid development of the broadest range of IoT applications.
EBV Elektronik provides an exclusive software stack supporting both Microchip ATECC608B and NXP SE05x Secure Elements (SE) while utilizing EBVChips Heracles 324 Shield to establish a highly secure LTE-M/NB-IoT connection to the Avnet IoTConnect cloud platform. EBVChips Heracles 324 Shield is a ready-to-use IoT solution with Arduino® compatible pinout, featuring an embedded SIM card and a flexible prepaid data plan, covering 33 European countries.
Key Features:
- Cost-optimized IoT development solution that combines the NXP LPC55S69 secure MCU with either NXP SE05x or Microchip ATECC608B SE to achieve state-of-the-art IoT security.
- The NXP LPC55S69 MCU features a secure boot with flash memory encryption to protect the firmware, while the Secure Element safely stores the device's identity.
- EBV Elektronik exclusive software stack with SE tools and drivers integrated into mbedTLS stack, supporting custom PKI and mutual TLS authentication with the cloud.
- A ready-to-use IoT connectivity solution based on the EBVChips Heracles 324 Shield with a flexible prepaid data package. Two options are available depending on customer's needs: 50 MB for 5 years and 500 MB or 10 years.
Secured ST STM32L4 with LTE-M/NB-IoT Connectivity Device Solution
Based on the popular ST STM32L433, a low-power Cortex®-M4 MCU, this Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller.
This IoT solution provides LTE-M/NB-IoT connectivity using the EBVChips Heracles 324 Shield, while the security is managed by the Microchip ATECC608B SE through the mbedTLS software stack. The cost-efficient and lower power STM32L4 MCU combined with the EBVChips Heracles 324 Shield and its Extended Discontinuous Reception (eDRX) and Power Save modes (PSM), bring significantly longer battery life and unattended operation for prolonged periods.
Key Features:
- Low-power and cost-efficient solution for development of hardware-secured IoT applications combining STM32L4 MCU, EBVChips Heracles 324 Shield, and Microchip ATECC608B SE.
- EBV Elektronik exclusive software stack with Microchip SE tools and drivers integrated into mbedTLS stack, supporting custom PKI and mutual TLS authentication with the cloud.
- A ready-to-use IoT connectivity solution based on the EBVChips Heracles 324 Shield with a flexible prepaid data package. Two options are available depending on customer's needs: 50 MB for 5 years and 500 MB or 10 years.
Secured ST STM32L5 with LTE-M/NB-IoT Connectivity Device Solution
The STM32L562E-DK Discovery kit is a complete demonstration and development platform based on the ultra-low-power STM32L562QEI6QU Arm® Cortex®-M33 MCU, featuring Arm® TrustZone® and Armv8-M mainline security extensions. It features a wide variety of connectivity options, including Arduino® pin-compatible expansion connector, a PMod™ extension, USB-C connector, and much more. It also integrates a range of on-board peripherals, including iNEMO 3D accelerometer and gyroscope, microSD™ card slot, as well as on-board debugger/programmer with USB re-enumeration capability.
The solution provides LTE-M/NB-IoT connectivity using the EBVChips Heracles 324 Shield, while the security is managed by the Microchip ATECC608B SE through the mbedTLS software stack. This IoT solution makes the full use of the advanced low-power features of the STML5 MCU, combining it with the EBVChips Heracles 324 Shield and its Extended Discontinuous Reception (eDRX) and Power Save modes (PSM), enabling significantly longer battery life and unattended operation for prolonged periods.
Key Features:
- Cost-optimized solution for development of hardware-secured ultra-low-power IoT applications combining STM32L5 MCU, EBVChips Heracles 324 Shield, and Microchip ATECC608B SE.
- Advanced hardware security using Microchip ATECC608B SE in conjunction with Arm® TrustZone® security features.
- EBV Elektronik exclusive software stack with Microchip SE tools and drivers integrated into mbedTLS stack, supporting custom PKI and mutual TLS authentication with the cloud.
- A ready-to-use IoT connectivity solution based on the EBVChips Heracles 324 Shield with a flexible prepaid data package. Two options are available depending on customer's needs: 50 MB for 5 years and 500 MB or 10 years.
- Fully integrated HMI based on TouchGFX, a free-of-charge graphic software framework optimized for STM32 MCU, for further improved end-user experience.
Secured Microchip SAMV71 with LTE-M/NB IoT Connectivity Device Solution
This solution is based on the Microchip ATSAMV71Q21 device which belongs to a family of Automotive Flash microcontrollers based on the high-performance 32-bit ARM Cortex-M7 processor with a Double Precision Floating Point Unit (FPU). It can operate at up to 300MHz and features up to 2048 Kbytes of Flash, and up to 384 Kbytes of multi-port SRAM which is configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core. It also includes a 10/100 Ethernet MAC w/IEEE1588, HS USB Interface with integrated PHY, dual CAN-FD, QSPI, MediaLB, CMOS Imager interface, TDM/I2S (SSC,) multiple serial interfaces as well as on-board hardware cryptography including a TRNG, AES-256, and SHA-256 engines.
EBV Elektronik provides an exclusive software stack supporting Microchip ATECC608B Secure Elements (SE) while utilizing EBVChips Heracles 324 Shield to establish a highly secure LTE-M/NB-IoT connection to the Avnet IoTConnect cloud platform. EBVChips Heracles 324 Shield is a ready-to-use IoT solution with Arduino® compatible pinout, featuring an embedded SIM card and a flexible prepaid data plan, covering 33 European countries.
Key Features:
- High performance IoT solution ideal for automotive and smart gateway applications. It combines a powerful SAMV71 MCU with Microchip ATECC608B SE to ensure high security protection level and uses EBVChips Heracles 324 Shield for connectivity.
- EBV Elektronik exclusive software stack with SE tools and drivers integrated into mbedTLS stack, supporting custom PKI and mutual TLS authentication with the cloud.
- A ready-to-use IoT connectivity solution based on the EBVChips Heracles 324 Shield with a flexible prepaid data package. Two options are available depending on customer's needs: 50 MB for 5 years and 500 MB or 10 years.