基于ARM的微控制器

ARM based Microcontroller (MCU) contains 32-bit wide data bus. It is the brain of an embedded system, computer scaled down to a single compact chip for managing a specific operation. MCU is a highly integrated single chip with a processor, memory, I/O Peripherals, timer/counter and communication ports in it. The Processor present in the MCU is the core/CPU which decides the functioning of an MCU. ARM MCU is developed by ARM Holdings that contains an ARM processor core developed based on Advanced RISC Machine (ARM) architecture with32-bit RISC (reduced instruction set computer) instruction set in it.
基于ARM的微控制器 Products under 微控制器

有货时通知我

请登录/注册一个帐户,以便在有库存时通知您。如果您需要帮助,请联系在线支持.
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798

物料清单上传

请先登录以便上传物料清单
Add To Bom
该项目将被添加到您的“精确匹配”
关闭
显示   个产品
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
您需要登录才能查看内容
Add To Bom