多路复用器

A Multiplexer is a device that selects one of several analog or digital input signals and forwards the selected input into a single line. A multiplexer can be as simple as having two inputs, one output, and one select line. If a logic one is present on the select line, it might choose input A that would be passed to the output. If the select line had a logic zero, then it would then select input B to be passed through to the output of the multiplexer.
多路复用器 Products under 逻辑芯片

有货时通知我

请登录/注册一个帐户,以便在有库存时通知您。如果您需要帮助,请联系在线支持.
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798

物料清单上传

请先登录以便上传物料清单
Add To Bom
该项目将被添加到您的“精确匹配”
关闭
显示   个产品
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
您需要登录才能查看内容
Add To Bom