Segment LED Displays

Segment LED Displays are sets of several bar-shaped LEDs (light emitting diodes) arranged in a rectangular fashion. Segments are arranged as a rectangle of two vertical segments on each side with one horizontal segment on the top, middle, and bottom. If all elements are activated, the display shows a numeral 8. They can be used to show any single-digit numeral from 0 to 9, and letters A–F by combination of uppercase and lowercase letters. They are simpler and used as an alternative to dot matrix displays. They are used mainly in most of the numeric display applications such as vehicle odometers, speedometers, radio frequency indicators, timers, wristwatches, calculator, digital clocks, clock radios, and others.
Segment LED Displays Products under LED Displays

有貨時通知我

請登錄/註冊一個帳戶,以便在有庫存時通知您。如果您需要幫助,請聯繫在線支持。
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798

物料清單上傳

請先登錄以便上傳物料清單
Add To Bom
該項目將被添加到您的“精確配對”
關閉
顯示   個產品
     
If you are not a customer of Avnet Abacus, Avnet Silica or EBV Elektronik, please visit Farnell (An Avnet company) which has a catalogue of over 5 million parts and 950K+ SKUs from industry leading brands available for next day delivery.
   
    
NOTE: Visit Farnell (An Avnet company) to purchase smaller quantities or buy via credit card. Farnell offers 5 million parts and 950K+ SKUs from industry leading brands available for next day delivery.
   
     
Newark stock Available: Visit Newark, an Avnet company, to choose from over 950K+ products. Small quantities available. Fast delivery with same day dispatch.
   

新增/移除篩選

Product Listing Header
Product Listing Header

文件

您需要登錄才能查看內容
Add To Bom