Connected cameras can now be found in nearly every smart application from doorbells to refrigerators. onsemi is at the forefront of IoT, offering a wide range of solutions that enable connected devices to Power, Sense, Connect, and Actuate with extremely low power consumption at the highest efficiency levels. Learn more about onsemi’s world class solutions for connected cameras and surveillance below.

Power – Battery Management
With the advent of the Internet of Things, battery-powered devices are quickly becoming the norm in many connected applications. onsemi offers unique solutions for the protection as LC05511xA, monitoring as LC709203F, and charging as LC709511F of the battery-connected devices powering the Internet of Things.
Sense – Image Sensors
In security and surveillance applications, there is often the need to monitor very bright or dark environments. In such applications, a sensor should have good performance in dark light conditions as well as a high dynamic range. onsemi provides great range of low light imaging sensors, e.g. the AR0239 combines 1080p resolution with BSI pixel technology to satisfy challenging security and surveillance applications.
Connect – Bluetooth Low Energy Connectivity
As the battle for dominance in the area of communication protocols continues, onsemi provides users a wide range of communication technology standards to support the various Internet of Things connectivity challenges. The company also leads wireless connectivity with ultra-low power offerings in both the Sub-1 GHz and 2.4 GHz arenas supporting protocols including BLE and Sigfox.
onsemi’s RSL10 is a multi-protocol Bluetooth 5 certified radio System on Chip (SoC) which brings ultra-low-power wireless technology to IoT. RSL10’s energy efficiency was recently validated by the EEMBC®’s ULPMark™ where it produced Core Profile scores more than twice as high as the previous industry leader.
Unlike most other multi-protocol radio SoCs, RSL10 is specifically designed for applications using 1.2V and 1.5V batteries, and supports a voltage supply range between 1.1V and 3.3V without a required DC/DC converter. The highly integrated radio SoC features a dual-core architecture and a 2.4 GHz transceiver, providing the flexibility to support Bluetooth low energy technology and 2.4 GHz proprietary or custom protocols.
Actuate – Motor Control
Motors empower the connected camera to react and adapt to information provided its sensors. onsemi provides robust and efficient stepper motor solutions enabling camera functions such as pan and tilt.
onsemi's LV8714TA provides an energy efficient, dual stepper motor driver solution with an operating voltage range from 4V to 16.5V. With low-on-resistance type power FETs, loss-less current sensing, synchronous rectification, and ultra-low standby current (<1µA), the device offers best-in-class system energy efficiency. Integrated regulators along with the ability to drive dual stepper motors enables a one-chip, single supply system solution for both pan and tilt functions.
onsemi
Energy efficient IoT - from sensor to cloud
To design and deploy the most energy efficient IoT solutions, you need a wide array of industrial-grade options - from connectivity to sensing, control and power management solutions.

onsemi
IoT Development Kit
onsemi's highly flexible IoT Development Kit provides solutions for easier design and accelerates time to market.

Have a question? Contact usEmail: |