Microchip FPGAs present a cost-optimized and powerful platform for meeting the following edge computing requirements for intelligent vision systems:
- Power efficiency with two times more performance per watt
- Smaller form-factors as small as 11 × 11 mm
- Exceptional reliability with zero configuration upsets
- Military-grade security with cyber and anti-tamper security
Microchip’s Mi-V Ecosystem
Mi-V, pronounced “my five,” is Microchip’s continuously expanding, comprehensive suite of tools and design resources that have been developed with numerous third parties to support RISC-V designs. The Mi-V ecosystem aims to increase adoption of the RISC-V Instruction Set Architecture (ISA) and our System on Chip (SoC) FPGA and RISC-V soft CPU portfolio.
The Mi-V ecosystem supports development using their RISC-V SoC FPGAs and soft CPUs.
Intelligent Embedded Vision at the Edge
Microchip’s PolarFire® SoCs and PolarFire® FPGAs integrate camera sensor interfaces like MIPI® and SLVS, an image signal processing unit and transport interfaces like CoaXPress®, HDMI®, 10 GigE vision, SDI and wireless connectivity. They suit embedded vision and deep learning inference applications, and they can seamlessly support and integrate diverse protocols and interfaces with minimal developer effort as part of a total system solution. Microchip’s VectorBlox accelerator SDK for PolarFire FPGAs also includes video, imaging and machine learning IP plus the tools for accelerating designs that require high performance in low power, small form-factors.
PolarFire® RISC V-based SoC FPGA Video Kit
The PolarFire® SoC Video kit is the Industry’s first RISC V SoC FPGA- based, full-featured embedded vision development platform targeting secure, reliable, and power-efficient vision applications at the edge, including Microchip’s VectorBlox Accelerator SDK and Neural Network IP, and Industrial IoT and Automation.
Read MorePolarFire® FPGA Video and Imaging Kit with MPF300T Device
Microchip's PolarFire Video and Imaging Kit offers a high-performance evaluation of 4K image processing and rendering using dual camera sensors as well as numerous display interfaces. The kit is purpose-built for effortless prototyping of popular imaging and video protocols including MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI2.0, DSI, and HD/3G SDI.
Read MorePolarFire® SoC FPGA Icicle Kit
The PolarFire SoC Icicle kit is a low-cost development platform that enables evaluation of the five-core Linux capable RISC-V microprocessor subsystem, innovative Linux, and real-time execution, low-power capabilities and the rich set of peripherals of the PolarFire SoC FPGA.
PolarFire SoC is ideally suited for secure, reliable and power-efficient compute across a wide range of applications including Imaging, AI/ML, Industrial automation, IoT, Wireline Access Networks, Aerospace, and Defense & Automotive.
Read More
FPGAdventures with Hackster
Article series exploring the PolarFire SoC Icicle Kit, installing Libero SoC and code examples for Linux on RISC-V

FPGA and SoC Product Catalog
Microchip’s FGPAs and SoCs meet demands for low power, security and extensive reliability.
Have a question? Contact usEmail: |